RS PRO Nitrile Rubber Seal, 20mm ID, 32mm OD, 7.5mm

Технически документи
Спецификации
Brand
RS ProInside Diameter
20mm
Outside Diameter
32mm
Seal Type
V Seal
Thickness
7.5mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO V'-Ring Seals
The RS PRO V-Ring is an all-rubber seal designed for rotary shafts. Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.
Features and Benefits
Made from solid nitrile rubber
Product Application Information
Typical applications include small electric motors and conveyor rollers. The V-Rings can also be used as a secondary seal to protect primary seals that do not perform well in hostile environments.
€ 3,31
€ 0,828 Each (In a Pack of 4) (ex VAT)
4
€ 3,31
€ 0,828 Each (In a Pack of 4) (ex VAT)
Информацията за складовите наличности временно не е налична.
4
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
4 - 16 | € 0,828 | € 3,31 |
20 - 36 | € 0,811 | € 3,24 |
40 - 96 | € 0,796 | € 3,18 |
100+ | € 0,777 | € 3,11 |
Технически документи
Спецификации
Brand
RS ProInside Diameter
20mm
Outside Diameter
32mm
Seal Type
V Seal
Thickness
7.5mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO V'-Ring Seals
The RS PRO V-Ring is an all-rubber seal designed for rotary shafts. Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.
Features and Benefits
Made from solid nitrile rubber
Product Application Information
Typical applications include small electric motors and conveyor rollers. The V-Rings can also be used as a secondary seal to protect primary seals that do not perform well in hostile environments.