RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 3/4in
Номер на артикул на RS: 340-3216Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Handle Material
Aluminium
Handle Colour
Red
Може да се интересувате от
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40 → 30bar Operating PressureМарка: RS PRO
€ 17,55Всеки (ex VAT)
P.O.A.
RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 3/4in
1
P.O.A.
RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 3/4in
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40 → 30bar Operating PressureМарка: RS PRO
€ 17,55Всеки (ex VAT)
Технически документи
Спецификации
Brand
RS ProBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Handle Material
Aluminium
Handle Colour
Red
Може да се интересувате от
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40 → 30bar Operating PressureМарка: RS PRO
€ 17,55Всеки (ex VAT)