RS PRO, Nickel Plated Brass Hex Nut, DIN 934, M3

Технически документи
Спецификации
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Full
Thread Size
M3
Material
Brass
Type
Full
Finish
Nickel Plated
Width
5.50mm
Overall Height
2.40mm
Standards Met
DIN 934
Детайли за продукта
RS PRO Nickel Plated Brass Metric Thread Hex Nut
RS PRO brass hex nuts come in various sizes ranging from M2.5 to M6 and are ideal for use in construction and assembly.
Brass is durable and resists corrosion without rusting, therefore, these fasteners will last a long time. The water-resistant and anti-corrosive features make them ideal for use around the sea and underwater or outside. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.
These RS PRO hex nut fasteners come in various thread sizes:
483-0495– M2.5
483-0502 – M3
483-0524 – M3
483-0530 – M4
483-0546 – M5
483-0552 – M6
Features and Benefits:
Nickel plated brass finish to resist tarnishing
Metric hex nuts
To DIN934
Ideal for exterior use
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape
Typical Applications:
Brass hex nuts can be used in various applications which can include:
Marine Environments
Industrial application
Agricultural applications
General Industry
Maintenance and Repair
Home
FAQs
Why choose brass nuts?
These brass nuts are corrosion resistant and can be used in a water environment. The material is anti-magnetic so will not be affected by magnetic fields.
Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.
Standards
DIN 934
€ 15,18
€ 15,18 1 Bag of 250 (ex VAT)
1
€ 15,18
€ 15,18 1 Bag of 250 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 15,18 |
5 - 9 | € 14,44 |
10 - 29 | € 13,66 |
30+ | € 12,76 |
Технически документи
Спецификации
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Full
Thread Size
M3
Material
Brass
Type
Full
Finish
Nickel Plated
Width
5.50mm
Overall Height
2.40mm
Standards Met
DIN 934
Детайли за продукта
RS PRO Nickel Plated Brass Metric Thread Hex Nut
RS PRO brass hex nuts come in various sizes ranging from M2.5 to M6 and are ideal for use in construction and assembly.
Brass is durable and resists corrosion without rusting, therefore, these fasteners will last a long time. The water-resistant and anti-corrosive features make them ideal for use around the sea and underwater or outside. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.
These RS PRO hex nut fasteners come in various thread sizes:
483-0495– M2.5
483-0502 – M3
483-0524 – M3
483-0530 – M4
483-0546 – M5
483-0552 – M6
Features and Benefits:
Nickel plated brass finish to resist tarnishing
Metric hex nuts
To DIN934
Ideal for exterior use
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape
Typical Applications:
Brass hex nuts can be used in various applications which can include:
Marine Environments
Industrial application
Agricultural applications
General Industry
Maintenance and Repair
Home
FAQs
Why choose brass nuts?
These brass nuts are corrosion resistant and can be used in a water environment. The material is anti-magnetic so will not be affected by magnetic fields.
Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.
Standards
DIN 934