RS PRO Nickel Plated Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPT 1 1/4in, 40bar Operating Pressure

Технически документи
Спецификации
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Chrome Plated Brass
Attachment Type
Threaded
Thread Standard
BSPT
Thread Size
1 1/4in
Body Material
Nickel Plated Brass
Pipe Diameter
32mm
Safe for Use With
Gas, Oil, Water
Handle Type
Lever
Handle Material
Stainless Steel
Handle Colour
Yellow
Operating Pressure
40 bar, 30bar
Страна на произход
Italy
Детайли за продукта
S.84 BSPT Brass Ball Valve – 1/4 Turn
Application : Gas, Oil, Water, Drinking Water
Operating Temperature : -40゚C (-40゚F) / +170゚C (+350゚F)
Operating pressure : PN40 (600 PSI) up to 2, PN30 (450 PSI) from 2.1/2 to 4; non-shock cold working pressure
For use with dangerous fluids temperature rating is –20°C +60°C and pressure rating is 5 bar.
Threads : ISO7/1, BS21 BSPT taper female by female threads
Port : Full
Connections options : FxF
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted, nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
Thread:
ISO7/1, BS21 BSPT taper female by female threads
Stem:
Blowout-proof nickel plated brass stem
Two FPM O-rings at the stem for maximum safety
Seals:
Pure PTFE self-lubricating seats with flexible-lip design
Operating Temperature:
-40° C (-40° F) / +170° C (+350° F)
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
BSI (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
RoHS Compliant
€ 47,21
€ 47,21 Всеки (ex VAT)
1
€ 47,21
€ 47,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 47,21 |
5 - 9 | € 45,79 |
10+ | € 44,33 |
Технически документи
Спецификации
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Chrome Plated Brass
Attachment Type
Threaded
Thread Standard
BSPT
Thread Size
1 1/4in
Body Material
Nickel Plated Brass
Pipe Diameter
32mm
Safe for Use With
Gas, Oil, Water
Handle Type
Lever
Handle Material
Stainless Steel
Handle Colour
Yellow
Operating Pressure
40 bar, 30bar
Страна на произход
Italy
Детайли за продукта
S.84 BSPT Brass Ball Valve – 1/4 Turn
Application : Gas, Oil, Water, Drinking Water
Operating Temperature : -40゚C (-40゚F) / +170゚C (+350゚F)
Operating pressure : PN40 (600 PSI) up to 2, PN30 (450 PSI) from 2.1/2 to 4; non-shock cold working pressure
For use with dangerous fluids temperature rating is –20°C +60°C and pressure rating is 5 bar.
Threads : ISO7/1, BS21 BSPT taper female by female threads
Port : Full
Connections options : FxF
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted, nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
Thread:
ISO7/1, BS21 BSPT taper female by female threads
Stem:
Blowout-proof nickel plated brass stem
Two FPM O-rings at the stem for maximum safety
Seals:
Pure PTFE self-lubricating seats with flexible-lip design
Operating Temperature:
-40° C (-40° F) / +170° C (+350° F)
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
BSI (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
RoHS Compliant