Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/8 Male Threaded

Номер на артикул на RS: 176-2000Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Threaded Connection

G 1/8 Male

Coupling Gender

Female

Thread Size

1/8in

Connection Type

Threaded

Material

Nickel Plated Brass

Thread Gender

Male

Thread Standard

BSP

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 54,95

€ 5,495 Each (In a Pack of 10) (ex VAT)

RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/8 Male Threaded

€ 54,95

€ 5,495 Each (In a Pack of 10) (ex VAT)

RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/8 Male Threaded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Threaded Connection

G 1/8 Male

Coupling Gender

Female

Thread Size

1/8in

Connection Type

Threaded

Material

Nickel Plated Brass

Thread Gender

Male

Thread Standard

BSP

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от