RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/8 Male Threaded

Технически документи
Спецификации
Brand
RS ProThreaded Connection
G 1/8 Male
Coupling Gender
Female
Thread Size
1/8in
Connection Type
Threaded
Material
Nickel Plated Brass
Thread Gender
Male
Thread Standard
BSP
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Страна на произход
Italy
€ 70,05
€ 7,005 Each (In a Pack of 10) (ex VAT)
10
€ 70,05
€ 7,005 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProThreaded Connection
G 1/8 Male
Coupling Gender
Female
Thread Size
1/8in
Connection Type
Threaded
Material
Nickel Plated Brass
Thread Gender
Male
Thread Standard
BSP
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Страна на произход
Italy