Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Network Tester RJ11, RJ45

Номер на артикул на RS: 557-414Марка: RS PRO
brand-logo
Преглед на всички в Мрежови тестери

Технически документи

Спецификации

Brand

RS Pro

Equipment Type

Network Tester

Connector Type

RJ11, RJ45

Детайли за продукта

RS Pro Network Cable Tester

Our RS pro network cable tester makes a perfect edition to your kit. Our network cable tester comprehensively tests each twisted pair through RJ45 or RJ11 connectors. It comes with remote end terminator for testing link patch cords. A super simple LED light system notifies you of which pairs are fully functional and which are faulty.

Features and benefits-
• Super easy to read LED system that will show you what is functional and non-functional.
• Test’s for faults such as: mis-wiring, short, reversed wires or broken connections.
• Use with RJ45 connectors
• Adapters are included for RJ11
• No need for a power supply, only a 9V battery.
• Operating temperature of -20 to 60 °C.
• Simplified for easy use so there is no complications

This easy to use network cable tester can be used at home or in the workplace for testing your networking cables. If you wire your own Ethernet cables this will be a great help in diagnosing a problem if one occurs.

FAQ (Frequently Asked Questions)
What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector where as RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of ’registered jack’.

What is included in the box?
The box contains: Network tester, remote end terminator, two RJ11 adaptors and an instruction manual.

Need a crimping tool or RJ connectors?
Crimping tool: 829-6527
RJ45 Connectors: 331-6386
RJ11 Connectors: 331-6342

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Network Tester RJ11, RJ45

P.O.A.

RS PRO Network Tester RJ11, RJ45
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Equipment Type

Network Tester

Connector Type

RJ11, RJ45

Детайли за продукта

RS Pro Network Cable Tester

Our RS pro network cable tester makes a perfect edition to your kit. Our network cable tester comprehensively tests each twisted pair through RJ45 or RJ11 connectors. It comes with remote end terminator for testing link patch cords. A super simple LED light system notifies you of which pairs are fully functional and which are faulty.

Features and benefits-
• Super easy to read LED system that will show you what is functional and non-functional.
• Test’s for faults such as: mis-wiring, short, reversed wires or broken connections.
• Use with RJ45 connectors
• Adapters are included for RJ11
• No need for a power supply, only a 9V battery.
• Operating temperature of -20 to 60 °C.
• Simplified for easy use so there is no complications

This easy to use network cable tester can be used at home or in the workplace for testing your networking cables. If you wire your own Ethernet cables this will be a great help in diagnosing a problem if one occurs.

FAQ (Frequently Asked Questions)
What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector where as RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of ’registered jack’.

What is included in the box?
The box contains: Network tester, remote end terminator, two RJ11 adaptors and an instruction manual.

Need a crimping tool or RJ connectors?
Crimping tool: 829-6527
RJ45 Connectors: 331-6386
RJ11 Connectors: 331-6342

Може да се интересувате от