RS PRO Network Indoor PoE PoE Powered CCTV Camera, 1920 x 1080, 1280 x 720, 960 x 540, 800 x 600, 854 x 480, 640 x 480,

Номер на артикул на RS: 291-731Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Network

Form Factor

Miniature

Resolution

1920 x 1080, 1280 x 720, 960 x 540, 800 x 600, 854 x 480, 640 x 480, 640 x 360pixels

Power Over Ethernet

Yes

Maximum Resolution

1920 x 1080pixels

Sensor Size

2MP

Power Source

PoE

Vandal Resistant

No

IR

No

Audio Support

No

360/180 Panoramic View

No

Wireless

No

Ruggedized - EN50155

No

Sensor Type

Sony Starvis CMOS

Focal Length

2.1mm

ONVIF

Yes

Dual Voltage

No

Width

33mm

Height

33.5mm

Страна на произход

Korea, Republic Of

€ 241,73

€ 241,73 Всеки (ex VAT)

RS PRO Network Indoor PoE PoE Powered CCTV Camera, 1920 x 1080, 1280 x 720, 960 x 540, 800 x 600, 854 x 480, 640 x 480,

€ 241,73

€ 241,73 Всеки (ex VAT)

RS PRO Network Indoor PoE PoE Powered CCTV Camera, 1920 x 1080, 1280 x 720, 960 x 540, 800 x 600, 854 x 480, 640 x 480,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Network

Form Factor

Miniature

Resolution

1920 x 1080, 1280 x 720, 960 x 540, 800 x 600, 854 x 480, 640 x 480, 640 x 360pixels

Power Over Ethernet

Yes

Maximum Resolution

1920 x 1080pixels

Sensor Size

2MP

Power Source

PoE

Vandal Resistant

No

IR

No

Audio Support

No

360/180 Panoramic View

No

Wireless

No

Ruggedized - EN50155

No

Sensor Type

Sony Starvis CMOS

Focal Length

2.1mm

ONVIF

Yes

Dual Voltage

No

Width

33mm

Height

33.5mm

Страна на произход

Korea, Republic Of