RS PRO Needle Test Probe, 1mm Tip, <30V rms, 4mm Socket, 10A

Технически документи
Спецификации
Brand
RS ProVoltage Rating
<30V rms
Current Rating
10A
Colour
Black/Red
Probe Tip Type
Needle
Tip Size
1mm
Tip Material
Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Easy Access Back Probe Set, Black & Red
Brought to you by RS PRO, these red & black extended back probes have a 44 mm long durable spring steel contact. Perfect for automation applications. All models are highly reliable and excellent quality.
Features and Benefits
4 Colour (Black, Blue, Green, Red & Yellow)
1 mm (0.039") O.D. Back Probe Pins
Supplied with a protective cap
Incorporates a 4 mm socket, compatible with all industry standard 4 mm test leads
What are test probes?
Connecting to RS PRO multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by RS PRO, each probe provides much-needed precision.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.
€ 11,04
€ 11,04 1 Pair (ex VAT)
1
€ 11,04
€ 11,04 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProVoltage Rating
<30V rms
Current Rating
10A
Colour
Black/Red
Probe Tip Type
Needle
Tip Size
1mm
Tip Material
Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Easy Access Back Probe Set, Black & Red
Brought to you by RS PRO, these red & black extended back probes have a 44 mm long durable spring steel contact. Perfect for automation applications. All models are highly reliable and excellent quality.
Features and Benefits
4 Colour (Black, Blue, Green, Red & Yellow)
1 mm (0.039") O.D. Back Probe Pins
Supplied with a protective cap
Incorporates a 4 mm socket, compatible with all industry standard 4 mm test leads
What are test probes?
Connecting to RS PRO multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by RS PRO, each probe provides much-needed precision.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.