RS PRO NDM1354 Sound Level Meter, 10kHz max

Технически документи
Спецификации
Brand
RS ProResolution
0.1 dB
DOSE Measurement
Yes
Weighting
A
Display Type
LCD
Battery Type
AAA
Maximum Frequency
10kHz
Maximum Operating Temperature
+50°C
Minimum Frequency
20 Hz
Minimum Operating Temperature
0°C
Model Number p
NDM1354
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro NDM1354 Personal Noise Dose Meter
RS Pro NDM1354 personal noise dose meter is designed to be carried by individuals moving between areas of varying noise levels and to provide unsupervised exposure assessments of the working environment. It does this by measuring accumulated noise exposure.
Features and Benefits
Pocket size and lightweight
Accurate and very easy to use
Measures % noise dose, exposure time, sound level
Security lock (Power off)
Peak 140 dBA & 115 dBA RMS flags
Dimensions 106 x 64 x 34 mm
Weight 350 g approximately (including batteries)
Areas of Application
Occupational noise
Noise in the workplace
Supplied with
Carry case, calibration screwdriver, AAA batteries (x4), user manual
€ 441,64
€ 441,64 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 441,64
€ 441,64 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProResolution
0.1 dB
DOSE Measurement
Yes
Weighting
A
Display Type
LCD
Battery Type
AAA
Maximum Frequency
10kHz
Maximum Operating Temperature
+50°C
Minimum Frequency
20 Hz
Minimum Operating Temperature
0°C
Model Number p
NDM1354
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro NDM1354 Personal Noise Dose Meter
RS Pro NDM1354 personal noise dose meter is designed to be carried by individuals moving between areas of varying noise levels and to provide unsupervised exposure assessments of the working environment. It does this by measuring accumulated noise exposure.
Features and Benefits
Pocket size and lightweight
Accurate and very easy to use
Measures % noise dose, exposure time, sound level
Security lock (Power off)
Peak 140 dBA & 115 dBA RMS flags
Dimensions 106 x 64 x 34 mm
Weight 350 g approximately (including batteries)
Areas of Application
Occupational noise
Noise in the workplace
Supplied with
Carry case, calibration screwdriver, AAA batteries (x4), user manual