RS PRO NBR, PVC, Hose Pipe, 12.7mm ID, 21.6mm OD, Grey, 25m

Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
12.7mm
Outer Diameter
21.6mm
Material
NBR, PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Food
Standards Met
EU Food
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Colour
Grey
Length
25m
Bend Radius
86mm
Inner Material
NBR
Reinforced
Yes
Outer Material
NBR, PVC
Flexible
Yes
Страна на произход
Denmark
€ 253,84
€ 253,84 Всеки (ex VAT)
1
€ 253,84
€ 253,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
12.7mm
Outer Diameter
21.6mm
Material
NBR, PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Food
Standards Met
EU Food
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Colour
Grey
Length
25m
Bend Radius
86mm
Inner Material
NBR
Reinforced
Yes
Outer Material
NBR, PVC
Flexible
Yes
Страна на произход
Denmark