RS PRO Navy, Waterproof Softshell Jacket, XL

Технически документи
Спецификации
Brand
RS ProSize
XL
Clothing Type
Softshell Jacket
Colour
Navy
Material Properties
Waterproof
Gender
Men
Outer Material
Elastane, Polyester
Lining Material
Micro Fleece
Hooded
No
Страна на произход
China
Детайли за продукта
RS Pro Classic Softshell Jacket
RS Pro Classic Softshell jacket is a stylish and comfortable jacket providing an outer layer of protection. The jacket has a wealth of pockets and includes a zip front fastening with an inner storm flap for extra protection. Various sizes and colours available.
FEATURES and BENEFITS:
Classic Softshell jacket
Front zip fastening
Inner storm flap
4 Outer pockets
3 Inside pockets
Stylish
Comfortable
Material – 93% Polyester and 7% Elastane
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red
€ 60,32
€ 60,32 Всеки (ex VAT)
1
€ 60,32
€ 60,32 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSize
XL
Clothing Type
Softshell Jacket
Colour
Navy
Material Properties
Waterproof
Gender
Men
Outer Material
Elastane, Polyester
Lining Material
Micro Fleece
Hooded
No
Страна на произход
China
Детайли за продукта
RS Pro Classic Softshell Jacket
RS Pro Classic Softshell jacket is a stylish and comfortable jacket providing an outer layer of protection. The jacket has a wealth of pockets and includes a zip front fastening with an inner storm flap for extra protection. Various sizes and colours available.
FEATURES and BENEFITS:
Classic Softshell jacket
Front zip fastening
Inner storm flap
4 Outer pockets
3 Inside pockets
Stylish
Comfortable
Material – 93% Polyester and 7% Elastane
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red