Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Navy Coverall, XXL

Номер на артикул на RS: 124-8237Марка: RS PROIMPA: 190549
brand-logo
Преглед на всички в Гащеризони

Технически документи

Спецификации

Brand

RS Pro

Size

XXL

Colour

Navy

Style

Coverall

Chest Size

50 to 52 inch

Material

Cotton, Polyester

Inside Leg

79cm

Closure Type

Stud

Length

Regular

Детайли за продукта

Rs Pro Work Polycotton Coverall

RS Pro Work polycotton coveralls are durable coveralls that do not shrink with washing and maintain their shape. The front of the coveralls has concealed ring stud fastening. Excellent dye retention so they look newer for longer periods with a fabric of 65% polyester, 35% cotton 210 g. Six pockets in total including 2 chest pockets and a rule pocket.

FEATURES and BENEFITS:

RS Pro Work coveralls
Polycotton
60% Polyester, 35% cotton 210 g
50+ UPF fabric blocks 98% UV rays
Concealed ring stud fastening
Non-shrinking
Maintain their shape
Excellent dye retention
6 Pockets including 2 chest pockets and 1 rule pocket
Durable
Excellent for all work environments

Информацията за складовите наличности временно не е налична.

€ 34,12

€ 34,12 Всеки (ex VAT)

RS PRO Navy Coverall, XXL

€ 34,12

€ 34,12 Всеки (ex VAT)

RS PRO Navy Coverall, XXL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Size

XXL

Colour

Navy

Style

Coverall

Chest Size

50 to 52 inch

Material

Cotton, Polyester

Inside Leg

79cm

Closure Type

Stud

Length

Regular

Детайли за продукта

Rs Pro Work Polycotton Coverall

RS Pro Work polycotton coveralls are durable coveralls that do not shrink with washing and maintain their shape. The front of the coveralls has concealed ring stud fastening. Excellent dye retention so they look newer for longer periods with a fabric of 65% polyester, 35% cotton 210 g. Six pockets in total including 2 chest pockets and a rule pocket.

FEATURES and BENEFITS:

RS Pro Work coveralls
Polycotton
60% Polyester, 35% cotton 210 g
50+ UPF fabric blocks 98% UV rays
Concealed ring stud fastening
Non-shrinking
Maintain their shape
Excellent dye retention
6 Pockets including 2 chest pockets and 1 rule pocket
Durable
Excellent for all work environments