Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Natural Nylon P Clamp, 12.7mm Max. Bundle

Номер на артикул на RS: 817-8959Марка: RS PRODistrelec Article No.: 30403560
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cable Clip/Clamp Style

P Clamp

Maximum Bundle Diameter

12.7mm

Affixing Method

Screw

Material

Nylon 66

Colour

Natural

Length

31mm

Width

12 mm

Depth

1.5mm

Dimensions [L x W x D]

31 x 12 x 1.5mm

Dimensions [L x W (x D)]

31 x 12 x 1.5mm

Distrelec Product Id

30403560

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Nylon P-Clips

These innovative and stylish clips are here to revolutionise your cable management game. Made from durable nylon, designed to keep your cables organised with a touch of flair to your workspace or entertainment area. The unique P-shaped design ensures easy and secure fastening of various cables, eliminating the hassle of tangled wires. With RS PRO Nylon P-Clips, achieving a neat and tidy environment has never been easier.

Nylon 66 UL 94-2 material
Natural colour
Radiused interior edges for cable insulation protection
Application: clamp down on cables, screw into chassis

Standards

UL 94V-2

Може да се интересувате от
Richco Natural Nylon Cable Clip, 11.1mm Max. Bundle
P.O.A.Each (In a Bag of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,16

€ 6,16 1 Bag of 100 (ex VAT)

RS PRO Natural Nylon P Clamp, 12.7mm Max. Bundle

€ 6,16

€ 6,16 1 Bag of 100 (ex VAT)

RS PRO Natural Nylon P Clamp, 12.7mm Max. Bundle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 6,16
15 - 24€ 5,82
25 - 49€ 5,66
50+€ 5,54
Може да се интересувате от
Richco Natural Nylon Cable Clip, 11.1mm Max. Bundle
P.O.A.Each (In a Bag of 100) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cable Clip/Clamp Style

P Clamp

Maximum Bundle Diameter

12.7mm

Affixing Method

Screw

Material

Nylon 66

Colour

Natural

Length

31mm

Width

12 mm

Depth

1.5mm

Dimensions [L x W x D]

31 x 12 x 1.5mm

Dimensions [L x W (x D)]

31 x 12 x 1.5mm

Distrelec Product Id

30403560

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Nylon P-Clips

These innovative and stylish clips are here to revolutionise your cable management game. Made from durable nylon, designed to keep your cables organised with a touch of flair to your workspace or entertainment area. The unique P-shaped design ensures easy and secure fastening of various cables, eliminating the hassle of tangled wires. With RS PRO Nylon P-Clips, achieving a neat and tidy environment has never been easier.

Nylon 66 UL 94-2 material
Natural colour
Radiused interior edges for cable insulation protection
Application: clamp down on cables, screw into chassis

Standards

UL 94V-2

Може да се интересувате от
Richco Natural Nylon Cable Clip, 11.1mm Max. Bundle
P.O.A.Each (In a Bag of 100) (ex VAT)