Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Natural Cable Tie Mount 3.8 mm x 168mm, 40mm Max. Cable Tie Width

Номер на артикул на RS: 178-9500Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Natural

Cable Tie Width Acceptance

40mm

Length

168mm

Width

3.8 mm

Fixing Hole Diameter

4.8mm

Material

Nylon 66

Quantity

100

Fire Behaviour

Self-extinguishing

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,12

€ 9,12 1 Bag of 100 (ex VAT)

RS PRO Natural Cable Tie Mount 3.8 mm x 168mm, 40mm Max. Cable Tie Width

€ 9,12

€ 9,12 1 Bag of 100 (ex VAT)

RS PRO Natural Cable Tie Mount 3.8 mm x 168mm, 40mm Max. Cable Tie Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Colour

Natural

Cable Tie Width Acceptance

40mm

Length

168mm

Width

3.8 mm

Fixing Hole Diameter

4.8mm

Material

Nylon 66

Quantity

100

Fire Behaviour

Self-extinguishing

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more