RS PRO Natural Cable Tie Mount 10 mm x 20.5mm, 8.1mm Max. Cable Tie Width

Номер на артикул на RS: 865-9685Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Natural

Cable Tie Width Acceptance

8.1mm

Length

20.5mm

Width

10 mm

Fixing Hole Diameter

6.2mm

Material

Nylon 66

Series

PHC

Quantity

100

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Push Tie Mount – Nylon 66

These push-tie mounts are devices used for organising and securing cables or wires in various applications. They’re made from nylon 66, a durable and heat-resistant material, which makes them suitable for different environments and conditions. These mounts provide a convenient way to route and secure cables, keeping them tidy and preventing tangling or potential damage from loose wires.

Може да се интересувате от
Cable tie mount 8.1mm PU=Pack of 100 pie
P.O.A.Each (In a Pack of 100) (ex VAT)

€ 11,41

€ 11,41 1 Bag of 100 (ex VAT)

RS PRO Natural Cable Tie Mount 10 mm x 20.5mm, 8.1mm Max. Cable Tie Width

€ 11,41

€ 11,41 1 Bag of 100 (ex VAT)

RS PRO Natural Cable Tie Mount 10 mm x 20.5mm, 8.1mm Max. Cable Tie Width

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Cable tie mount 8.1mm PU=Pack of 100 pie
P.O.A.Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Natural

Cable Tie Width Acceptance

8.1mm

Length

20.5mm

Width

10 mm

Fixing Hole Diameter

6.2mm

Material

Nylon 66

Series

PHC

Quantity

100

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Push Tie Mount – Nylon 66

These push-tie mounts are devices used for organising and securing cables or wires in various applications. They’re made from nylon 66, a durable and heat-resistant material, which makes them suitable for different environments and conditions. These mounts provide a convenient way to route and secure cables, keeping them tidy and preventing tangling or potential damage from loose wires.

Може да се интересувате от
Cable tie mount 8.1mm PU=Pack of 100 pie
P.O.A.Each (In a Pack of 100) (ex VAT)