RS PRO Natural Cable Tie Mount 10 mm x 15mm, 5.1mm Max. Cable Tie Width

Номер на артикул на RS: 216-3630Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Natural

Cable Tie Width Acceptance

5.1mm

Length

15mm

Width

10 mm

Fixing Hole Diameter

3.5mm

Self Adhesive

No

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

Flame Retardant

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Cable tie mount 5.1mm PU=Pack of 100 pie
€ 0,076Each (In a Pack of 100) (ex VAT)

€ 28,53

€ 28,53 1 Bag of 100 (ex VAT)

RS PRO Natural Cable Tie Mount 10 mm x 15mm, 5.1mm Max. Cable Tie Width

€ 28,53

€ 28,53 1 Bag of 100 (ex VAT)

RS PRO Natural Cable Tie Mount 10 mm x 15mm, 5.1mm Max. Cable Tie Width

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Cable tie mount 5.1mm PU=Pack of 100 pie
€ 0,076Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Natural

Cable Tie Width Acceptance

5.1mm

Length

15mm

Width

10 mm

Fixing Hole Diameter

3.5mm

Self Adhesive

No

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

Flame Retardant

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Cable tie mount 5.1mm PU=Pack of 100 pie
€ 0,076Each (In a Pack of 100) (ex VAT)