Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Natural Aluminium Open Arm Clip, 10mm Max. Bundle

Номер на артикул на RS: 475-176Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cable Clip/Clamp Style

Open Arm Clip

Maximum Bundle Diameter

10mm

Affixing Method

Self Adhesive

Material

Aluminium

Colour

Natural

Length

52mm

Width

9.8 mm

Depth

14mm

Dimensions [L x W x D]

52 x 9.8 x 14mm

Self Adhesive

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Self Adhesive Open Arm Cable Clips for Ribbon Cable

From RS PRO, these adhesive open armed cable clips are a quick and easy-to-use solution to cable management. The self-adhesive backing means that the cable clip can be placed on most vertical or horizontal surfaces, while the open arm clip can securely warp around various wire diameters, or bunched cables. The flat shape of the arms makes them ideal for ribbon cables.

With a robust aluminium construction, and a large adhesive surface area, this open arm clip can be used to manage bundles or single cables in almost any indoor environment. The arms can be re-adjusted should the cables need to be removed.

Options available:
475-154 - Self adhesive open arm clip, 13 mm
475-164 - Self adhesive open arm clip, 19.3 mm
475-170 - Self adhesive open arm clip, 25.6 mm
475-182 - Self adhesive open arm clip, 33.4 mm
475-186 - Self adhesive open arm clip, 43.6 mm
475-176 - Self adhesive open arm clip, 51 mm
475-192 - Self adhesive open arm clip, 63.8 mm

Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the surface area you want quickly and easily.

Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.

RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Features and Benefits:

• Fast self-adhesive attachment
• Adjustable to various wire and cable widths
• Holds cable firmly in position
• Reopen and close arms as needed
• More versatile and convenient than fixed hooks
• Supplied in packs of 100

Applications

Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.

These cable ties are suitable for affixing to pipes or trunking, and any clean flat surface where cables need to be secured and guided. These versatile cable fasteners are often used in;
• Office installation
• Studio Management
• Electrical Maintenance

Why RS PRO?

RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
NEUTRAL Cable Clamp
P.O.A.Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 22,66

€ 22,66 1 Bag of 100 (ex VAT)

RS PRO Natural Aluminium Open Arm Clip, 10mm Max. Bundle

€ 22,66

€ 22,66 1 Bag of 100 (ex VAT)

RS PRO Natural Aluminium Open Arm Clip, 10mm Max. Bundle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 22,66
15 - 49€ 21,54
50+€ 20,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
NEUTRAL Cable Clamp
P.O.A.Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cable Clip/Clamp Style

Open Arm Clip

Maximum Bundle Diameter

10mm

Affixing Method

Self Adhesive

Material

Aluminium

Colour

Natural

Length

52mm

Width

9.8 mm

Depth

14mm

Dimensions [L x W x D]

52 x 9.8 x 14mm

Self Adhesive

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Self Adhesive Open Arm Cable Clips for Ribbon Cable

From RS PRO, these adhesive open armed cable clips are a quick and easy-to-use solution to cable management. The self-adhesive backing means that the cable clip can be placed on most vertical or horizontal surfaces, while the open arm clip can securely warp around various wire diameters, or bunched cables. The flat shape of the arms makes them ideal for ribbon cables.

With a robust aluminium construction, and a large adhesive surface area, this open arm clip can be used to manage bundles or single cables in almost any indoor environment. The arms can be re-adjusted should the cables need to be removed.

Options available:
475-154 - Self adhesive open arm clip, 13 mm
475-164 - Self adhesive open arm clip, 19.3 mm
475-170 - Self adhesive open arm clip, 25.6 mm
475-182 - Self adhesive open arm clip, 33.4 mm
475-186 - Self adhesive open arm clip, 43.6 mm
475-176 - Self adhesive open arm clip, 51 mm
475-192 - Self adhesive open arm clip, 63.8 mm

Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the surface area you want quickly and easily.

Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.

RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Features and Benefits:

• Fast self-adhesive attachment
• Adjustable to various wire and cable widths
• Holds cable firmly in position
• Reopen and close arms as needed
• More versatile and convenient than fixed hooks
• Supplied in packs of 100

Applications

Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.

These cable ties are suitable for affixing to pipes or trunking, and any clean flat surface where cables need to be secured and guided. These versatile cable fasteners are often used in;
• Office installation
• Studio Management
• Electrical Maintenance

Why RS PRO?

RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
NEUTRAL Cable Clamp
P.O.A.Each (In a Pack of 100) (ex VAT)