RS PRO Natural 3 Shelf Chipboard Twinspan Shelving System, 900mm x 2000mm, 450mm, 1000kg Load

Технически документи
Спецификации
Brand
RS ProSystem
Twinspan
Number Of Shelves
3
Load Capacity
1000kg
Width
2000mm
Height
900mm
Depth
450mm
Material
Chipboard
Colour
Natural
Страна на произход
United Kingdom
Детайли за продукта
JUST Configurable Standard Duty Shelving Kit
Professional dual purpose shelving system made up from 4 Stock numbers 521-403, 521-419, 521-415 & 521-409 that can make either one full height bay with 5 shelves or two half height benches.
All 4 packs must all be purchased to complete one or the other.
To build the set as seen in the image 2 of each set should be purchased.
Supplied in kit format to help you easily replace parts.
Quickly and easily assembled
Sturdy and robust construction
Maximum weight load of 200kg per level
Red uprights, Light Grey beams & self colour decking
Dimensions as workbench: 900mm x 1800mm w x 450mm d
Dimensions as shelving bay: 1800mm h x 900mm w x 450mm d
Contents of each kit (if needed for replacements)
Just Twin Kit 1 - Stock no 521-403
SX18C1A0912X0454 Chipboard (2)
SX18C1A0912X0454 Chipboard (3)
Just Twin Kit 2 - Stock no 521-419
SXUS036RD Uprights (8)
SXPEC End Cap (8)
SXHFPZC Feet (8)
SXCB0900GU Beams (4)
SXCB0450GU Beams (4)
SXUJGU Joiners (4)
Z12 Nuts & Bolts (4)
B14SQ96ZG Bolts (16)
N14ZG Nuts (16)
W14ZG Washer (16)
Just Twin Kit 3 - Stock no 521-415
SXJB0900GU Beams (6)
SXJB0450GU Beams (6)
Just Twin Kit 4 - Stock no 521-409
SX18C1A0912X0454 Chipboard (2)
€ 50,15
€ 50,15 1 Kit (ex VAT)
1
€ 50,15
€ 50,15 1 Kit (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSystem
Twinspan
Number Of Shelves
3
Load Capacity
1000kg
Width
2000mm
Height
900mm
Depth
450mm
Material
Chipboard
Colour
Natural
Страна на произход
United Kingdom
Детайли за продукта
JUST Configurable Standard Duty Shelving Kit
Professional dual purpose shelving system made up from 4 Stock numbers 521-403, 521-419, 521-415 & 521-409 that can make either one full height bay with 5 shelves or two half height benches.
All 4 packs must all be purchased to complete one or the other.
To build the set as seen in the image 2 of each set should be purchased.
Supplied in kit format to help you easily replace parts.
Quickly and easily assembled
Sturdy and robust construction
Maximum weight load of 200kg per level
Red uprights, Light Grey beams & self colour decking
Dimensions as workbench: 900mm x 1800mm w x 450mm d
Dimensions as shelving bay: 1800mm h x 900mm w x 450mm d
Contents of each kit (if needed for replacements)
Just Twin Kit 1 - Stock no 521-403
SX18C1A0912X0454 Chipboard (2)
SX18C1A0912X0454 Chipboard (3)
Just Twin Kit 2 - Stock no 521-419
SXUS036RD Uprights (8)
SXPEC End Cap (8)
SXHFPZC Feet (8)
SXCB0900GU Beams (4)
SXCB0450GU Beams (4)
SXUJGU Joiners (4)
Z12 Nuts & Bolts (4)
B14SQ96ZG Bolts (16)
N14ZG Nuts (16)
W14ZG Washer (16)
Just Twin Kit 3 - Stock no 521-415
SXJB0900GU Beams (6)
SXJB0450GU Beams (6)
Just Twin Kit 4 - Stock no 521-409
SX18C1A0912X0454 Chipboard (2)