Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Natural 2 Shelf Chipboard Easi-Rack Shelf, 18mm x 1200mm, 380mm, 300kg Load

Номер на артикул на RS: 409-4598Марка: RS PRO
brand-logo
Преглед на всички в Стелажни системи

Технически документи

Спецификации

Brand

RS Pro

System

Easi-Rack

Number Of Shelves

2

Load Capacity

300kg

Width

1200mm

Height

18mm

Depth

380mm

Material

Chipboard

Colour

Natural

Страна на произход

United Kingdom

Детайли за продукта

Workstations

Flat packed component pieces that can be used to create the workstations shown
Provide a strong and robust economic solution to the needs of production assembly, maintenance and packaging personnel
Large working surface and under bench storage area
Easy clip together self-assembly
Max - Uniformly distributed load 300kg

Article number 409-4560 which consists of:
2 x Red Uprights 1980H (for the back)
2 x Red Uprights 915H (for the front)
2 x Red light duty Uprights 890H (sit on upper worktop)
2 x Black plastic caps
4 x Footplates and fixings
All 4 levels required for stability
Only order chipboard where it is needed

Article number 409-4554 which consists of:
4 x Red Corner Uprights
4 x Footplates and fixings

Article number 409-4582 which consists of:
2 x 2400W beams
2 x 380D beams
(Makes 1 upper beam level - chipboard still required)

Article number 409-4598 which consists of:
2 x 1200W x 380D pieces of chipboard (one beam level)

Article number 389-7554 which consists of:
• 2 x 1200W x 900D pieces of chipboard (one beam level)

Supplied with

Metal feet

Информацията за складовите наличности временно не е налична.

€ 61,54

€ 61,54 1 Kit (ex VAT)

RS PRO Natural 2 Shelf Chipboard Easi-Rack Shelf, 18mm x 1200mm, 380mm, 300kg Load

€ 61,54

€ 61,54 1 Kit (ex VAT)

RS PRO Natural 2 Shelf Chipboard Easi-Rack Shelf, 18mm x 1200mm, 380mm, 300kg Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

System

Easi-Rack

Number Of Shelves

2

Load Capacity

300kg

Width

1200mm

Height

18mm

Depth

380mm

Material

Chipboard

Colour

Natural

Страна на произход

United Kingdom

Детайли за продукта

Workstations

Flat packed component pieces that can be used to create the workstations shown
Provide a strong and robust economic solution to the needs of production assembly, maintenance and packaging personnel
Large working surface and under bench storage area
Easy clip together self-assembly
Max - Uniformly distributed load 300kg

Article number 409-4560 which consists of:
2 x Red Uprights 1980H (for the back)
2 x Red Uprights 915H (for the front)
2 x Red light duty Uprights 890H (sit on upper worktop)
2 x Black plastic caps
4 x Footplates and fixings
All 4 levels required for stability
Only order chipboard where it is needed

Article number 409-4554 which consists of:
4 x Red Corner Uprights
4 x Footplates and fixings

Article number 409-4582 which consists of:
2 x 2400W beams
2 x 380D beams
(Makes 1 upper beam level - chipboard still required)

Article number 409-4598 which consists of:
2 x 1200W x 380D pieces of chipboard (one beam level)

Article number 389-7554 which consists of:
• 2 x 1200W x 900D pieces of chipboard (one beam level)

Supplied with

Metal feet