RS PRO Multipair Industrial Cable, 5 Pairs, Screened, 24 AWG, 100m, Screened Shield

Технически документи
Спецификации
Brand
RS ProNumber of Pairs
5
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Foil
Sheath Colour
Grey
Outer Diameter
7.3mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
75 Ω
Core Strands
7/0.6 mm
Voltage Rating
300 V
Shielded/Unshielded
Shielded
Standards Met
CE, CSA Certified, UL
Страна на произход
China
Детайли за продукта
UL 2464 foil shielded cable
RS Pro foil shielded multipair industrial cable, designed for use in a wide variety of applications such as computer cable for EIA RS-232 applications.
Features and Benefits
Tinned copper construction
PVC insulation
PVC Jacket
UL 2464
Standards
UL, CSA, CE
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Pairs
5
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Foil
Sheath Colour
Grey
Outer Diameter
7.3mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
75 Ω
Core Strands
7/0.6 mm
Voltage Rating
300 V
Shielded/Unshielded
Shielded
Standards Met
CE, CSA Certified, UL
Страна на произход
China
Детайли за продукта
UL 2464 foil shielded cable
RS Pro foil shielded multipair industrial cable, designed for use in a wide variety of applications such as computer cable for EIA RS-232 applications.
Features and Benefits
Tinned copper construction
PVC insulation
PVC Jacket
UL 2464
Standards
UL, CSA, CE