RS PRO Multipair Industrial Cable, 2 Pairs, 0.33 mm², 22 AWG, Screened, 500m, Grey Sheath

Технически документи
Спецификации
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.33 mm²
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
500m
Shield Type
Aluminium Foil-PET Tape
Sheath Colour
Grey
Cable Type
Multicore
Outer Diameter
6.2mm
Outer Sheath Material
PVC
Characteristic Impedance
80 Ω
Core Strands
7/0.254 mm
Voltage Rating
300 V
Страна на произход
China
Детайли за продукта
Multipair MPOS Cable
Pairs of stranded tinned copper conductors, insulated with PVC are twisted together, wrapped in an aluminised tape with a tinned copper drain wire, and a grey PVC outer sheath.
Features and Benefits
Each pair of conductors is colour coded to aid identification
Applications
Interconnection of computers, peripherals, data processing equipment etc.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.33 mm²
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
500m
Shield Type
Aluminium Foil-PET Tape
Sheath Colour
Grey
Cable Type
Multicore
Outer Diameter
6.2mm
Outer Sheath Material
PVC
Characteristic Impedance
80 Ω
Core Strands
7/0.254 mm
Voltage Rating
300 V
Страна на произход
China
Детайли за продукта
Multipair MPOS Cable
Pairs of stranded tinned copper conductors, insulated with PVC are twisted together, wrapped in an aluminised tape with a tinned copper drain wire, and a grey PVC outer sheath.
Features and Benefits
Each pair of conductors is colour coded to aid identification
Applications
Interconnection of computers, peripherals, data processing equipment etc.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.