RS PRO Multicore Security Cable, 4 Cores, Unscreened, White PVC Sheath

Номер на артикул на RS: 820-0188Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

4

Conductor Material

Tinned Annealed Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

White

Screened/Unscreened

Unscreened

Outer Diameter

3.5mm

Voltage Rating

50 V

Current Rating

1 A per core

Standards Met

BS EN 50363-4-1, BS4737, Euroclass Eca

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-50°C

Core Strands

7/0.19mm²

Bedding Material

PVC

Insulation material

PVC

Conductor Resistance

98.6 Ω

Страна на произход

United Kingdom

Детайли за продукта

RS Intruder Alarm/Signal Cable

The RS range of intruder alarm signal cable is made of the highest quality raw materials.

7 strands
Grade 1 tinned annealed copper conductors
PVC insulated
Lead and tin free
White PVC sheath
Easy to strip
Flexible
100 and 500m lengths

Standards

BS EN 50363-4-1:2005, BS 7655-4.2:2000, Grade Type 6

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Multicore Security Cable, 4 Cores, Unscreened, White PVC Sheath

P.O.A.

RS PRO Multicore Security Cable, 4 Cores, Unscreened, White PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

4

Conductor Material

Tinned Annealed Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

White

Screened/Unscreened

Unscreened

Outer Diameter

3.5mm

Voltage Rating

50 V

Current Rating

1 A per core

Standards Met

BS EN 50363-4-1, BS4737, Euroclass Eca

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-50°C

Core Strands

7/0.19mm²

Bedding Material

PVC

Insulation material

PVC

Conductor Resistance

98.6 Ω

Страна на произход

United Kingdom

Детайли за продукта

RS Intruder Alarm/Signal Cable

The RS range of intruder alarm signal cable is made of the highest quality raw materials.

7 strands
Grade 1 tinned annealed copper conductors
PVC insulated
Lead and tin free
White PVC sheath
Easy to strip
Flexible
100 and 500m lengths

Standards

BS EN 50363-4-1:2005, BS 7655-4.2:2000, Grade Type 6

Може да се интересувате от