RS PRO Multicore Industrial Cable, 8 Cores, 0.22 mm², Screened, 100m, Black PVC Sheath

Технически документи
Спецификации
Brand
RS ProNumber of Cores
8
Cross Sectional Area
0.22 mm²
Conductor Material
Tinned Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Black
Screened/Unscreened
Screened
Screen Type
Polyester Tape
Length
100m
Outer Diameter
5.9mm
Voltage Rating
440 V
Current Rating
1 A
Standards Met
DEF-STAN 61-12
Maximum Operating Temperature
+85°C
Conductor Resistance
92 Ω/km
Core Strands
7/0.2 mm
Minimum Operating Temperature
-15°C
Страна на произход
United Kingdom
P.O.A.
Всеки (ex VAT)
30
P.O.A.
Всеки (ex VAT)
30
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Cores
8
Cross Sectional Area
0.22 mm²
Conductor Material
Tinned Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Black
Screened/Unscreened
Screened
Screen Type
Polyester Tape
Length
100m
Outer Diameter
5.9mm
Voltage Rating
440 V
Current Rating
1 A
Standards Met
DEF-STAN 61-12
Maximum Operating Temperature
+85°C
Conductor Resistance
92 Ω/km
Core Strands
7/0.2 mm
Minimum Operating Temperature
-15°C
Страна на произход
United Kingdom