Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Multicore Industrial Cable, 2 Cores, 0.22 mm², Unscreened, 100m, Black PVC Sheath, 24 AWG

Номер на артикул на RS: 660-4021Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

American Wire Gauge

24 AWG

Outer Diameter

3.4mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

92 Ω/km

Insulation material

PVC

Current Rating

1 A

Minimum Operating Temperature

-20°C

Core Strands

7/0.2 mm

Conductor Material

Copper

Voltage Rating

440 V

Drain Wire

No

Screen Type

Unscreened

Maximum Operating Temperature

+80°C

Детайли за продукта

RS Pro Unscreened Multicore Cable - Core Strands 7/0.2 mm

Brought to you by RS Pro, a range of unscreened multicore cables suitable for various applications. Unscreened multicore cables are a cost effective solution in situations where normal cable connections may look untidy or disorganised. All models are highly reliable and excellent quality.

Features and Benefits

• 7/0.2 mm core strands
• High performing copper conductor
• 0.22 mm² CSA
• Black PVC sheath
• High performance multicore

What is an unscreened cable?

The terms unscreened and screened in regards to cables will provide various purposes for the user. The first will be the price. As screened cables offer excellent protection in situations where cables may be trodden on or be bashed around. Unscreened cables however still have the protective PVC sheath over the cores and are still well sheltered from many outcomes, without the price of a screened version.

If a higher frequency is needed, then the screened version will excel within that area. However, if frequency isn't a worry area, then an unscreened version will still provide the application with an excellent performance.

Both unscreened and screened types are still a great option to order. Although if you're looking for a cost effective version, the unscreened would be a perfect choice.

Who uses multi-core cable?

Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised wire connections tidy. The name is self descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS Pro PVC cables, installation is easy and efficient.

What is multi core cable used for?

Due to the efficient conducting capabilities copper presents, multicore cable has a huge variety of uses. The entertainment industry are common users of multicore cable for audio purposes. Commonly named within that application as a 'snake cable', mixers, speakers and other audio equipment can essentially have one cable linked up to the device. As opposed to having multiple wires running across the floor. Significantly reducing the possibilities of tripping hazards and other accidents.

Warning

Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Може да се интересувате от
2 core unscreened cable,7x0.2mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Multicore Industrial Cable, 2 Cores, 0.22 mm², Unscreened, 100m, Black PVC Sheath, 24 AWG

P.O.A.

RS PRO Multicore Industrial Cable, 2 Cores, 0.22 mm², Unscreened, 100m, Black PVC Sheath, 24 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
2 core unscreened cable,7x0.2mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

American Wire Gauge

24 AWG

Outer Diameter

3.4mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

92 Ω/km

Insulation material

PVC

Current Rating

1 A

Minimum Operating Temperature

-20°C

Core Strands

7/0.2 mm

Conductor Material

Copper

Voltage Rating

440 V

Drain Wire

No

Screen Type

Unscreened

Maximum Operating Temperature

+80°C

Детайли за продукта

RS Pro Unscreened Multicore Cable - Core Strands 7/0.2 mm

Brought to you by RS Pro, a range of unscreened multicore cables suitable for various applications. Unscreened multicore cables are a cost effective solution in situations where normal cable connections may look untidy or disorganised. All models are highly reliable and excellent quality.

Features and Benefits

• 7/0.2 mm core strands
• High performing copper conductor
• 0.22 mm² CSA
• Black PVC sheath
• High performance multicore

What is an unscreened cable?

The terms unscreened and screened in regards to cables will provide various purposes for the user. The first will be the price. As screened cables offer excellent protection in situations where cables may be trodden on or be bashed around. Unscreened cables however still have the protective PVC sheath over the cores and are still well sheltered from many outcomes, without the price of a screened version.

If a higher frequency is needed, then the screened version will excel within that area. However, if frequency isn't a worry area, then an unscreened version will still provide the application with an excellent performance.

Both unscreened and screened types are still a great option to order. Although if you're looking for a cost effective version, the unscreened would be a perfect choice.

Who uses multi-core cable?

Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised wire connections tidy. The name is self descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS Pro PVC cables, installation is easy and efficient.

What is multi core cable used for?

Due to the efficient conducting capabilities copper presents, multicore cable has a huge variety of uses. The entertainment industry are common users of multicore cable for audio purposes. Commonly named within that application as a 'snake cable', mixers, speakers and other audio equipment can essentially have one cable linked up to the device. As opposed to having multiple wires running across the floor. Significantly reducing the possibilities of tripping hazards and other accidents.

Warning

Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Може да се интересувате от
2 core unscreened cable,7x0.2mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)