Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Multicore Industrial Cable, 18 Cores, 0.25 mm², Screened, 10m

Номер на артикул на RS: 639-0214Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

18

Cross Sectional Area

0.25 mm²

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

10m

Voltage Rating

250 V

Maximum Operating Temperature

+70°C

Core Strands

14/0.15 mm

Drain Wire

Yes

Conductor Resistance

138 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Страна на произход

Denmark

Детайли за продукта

Multi-cables, type LIYCY, 0.25 mm2

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Multicore Industrial Cable, 18 Cores, 0.25 mm², Screened, 10m

P.O.A.

RS PRO Multicore Industrial Cable, 18 Cores, 0.25 mm², Screened, 10m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

18

Cross Sectional Area

0.25 mm²

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

10m

Voltage Rating

250 V

Maximum Operating Temperature

+70°C

Core Strands

14/0.15 mm

Drain Wire

Yes

Conductor Resistance

138 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Страна на произход

Denmark

Детайли за продукта

Multi-cables, type LIYCY, 0.25 mm2

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от