RS PRO MT-6600 Multifunction Tester, 1000V With Bluetooth

Технически документи
Спецификации
Brand
RS ProLoop Impedance Test Type
Phase to Earth
Automatic RCD Test
Yes
Model Number p
MT-6600
RCD Ramp Test
Yes
Non-Tripping
Yes
Insulation Test Voltage
1000V
Maximum Voltage Measurement
1000V
Interface Type
Bluetooth
Continuity Test Current
1mA
IP Rating
IP67
Power Source
Battery
Width
105mm
Length
242mm
Minimum Operating Temperature
0°C
Height
145mm
Dimensions
242 x 105 x 145mm
Minimum Continuity Resistance
0Ω
Weight
1.6kg
Safety Category Level
CAT III
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
600V
Safety Category
CAT III 600V
Display Type
LCD
Maximum Operating Temperature
+45°C
Страна на произход
China
€ 953,60
€ 953,60 1 Kit (ex VAT)
1
€ 953,60
€ 953,60 1 Kit (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLoop Impedance Test Type
Phase to Earth
Automatic RCD Test
Yes
Model Number p
MT-6600
RCD Ramp Test
Yes
Non-Tripping
Yes
Insulation Test Voltage
1000V
Maximum Voltage Measurement
1000V
Interface Type
Bluetooth
Continuity Test Current
1mA
IP Rating
IP67
Power Source
Battery
Width
105mm
Length
242mm
Minimum Operating Temperature
0°C
Height
145mm
Dimensions
242 x 105 x 145mm
Minimum Continuity Resistance
0Ω
Weight
1.6kg
Safety Category Level
CAT III
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
600V
Safety Category
CAT III 600V
Display Type
LCD
Maximum Operating Temperature
+45°C
Страна на произход
China