RS PRO MPO to LC Duplex Multi Mode OM3 Fibre Optic Cable, 4.5mm, Aqua, 30m

Технически документи
Спецификации
Brand
RS ProConnector 1
MPO
Length
30m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
4.5mm
Sheath Colour
Aqua
Cable Construction
Duplex
Fibre Type
OM3
Maximum Operating Temperature
+60°C
Attenuation
0.35 dB
Minimum Operating Temperature
-10°C
Детайли за продукта
MTP Fan-Out Cable Assemblies
A range of MTP-LC fan out cable assemblies that can be used to directly interconnect MTP cassettes, panels or backbone MTP assemblies with the active equipment, saving costly data centre rack space and easing fibre management. These assemblies are offered in 12 core versions using a compact and rugged microcable structure that optimise cableway use and improve airflow.
Common Features:
MTP Standard Male connector
Fibre count 12
LC fan connector
€ 564,76
€ 564,76 Всеки (ex VAT)
1
€ 564,76
€ 564,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProConnector 1
MPO
Length
30m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
4.5mm
Sheath Colour
Aqua
Cable Construction
Duplex
Fibre Type
OM3
Maximum Operating Temperature
+60°C
Attenuation
0.35 dB
Minimum Operating Temperature
-10°C
Детайли за продукта
MTP Fan-Out Cable Assemblies
A range of MTP-LC fan out cable assemblies that can be used to directly interconnect MTP cassettes, panels or backbone MTP assemblies with the active equipment, saving costly data centre rack space and easing fibre management. These assemblies are offered in 12 core versions using a compact and rugged microcable structure that optimise cableway use and improve airflow.
Common Features:
MTP Standard Male connector
Fibre count 12
LC fan connector