Технически документи
Спецификации
Brand
RS ProContact Configuration
NC/NO
Foot Switch Type
Heavy Duty Foot Switch
Switch Operation
Momentary
Case Material
Die Cast Aluminium
Contact Voltage Rating AC
230V
Contact Voltage Rating DC
24V
Contact Current Rating
6 A @ 500 V ac
Switch Environment
Heavy Duty
IP Rating
IP67
Guard Cover
Yes
Contact Material
Silver
Colour
Yellow
Width
80mm
Length
236mm
Dimensions
236 x 80 x 62mm
Standards Met
EN 60204-1, EN 60947-5-1, IEC 947-5-1, VDE 0660 Part 200
Height
62mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Heavy Duty Un-guarded Foot Switches
RS PRO rugged heavy duty foot switches which are ideal for industrial applications. They are manufactured from die-cast aluminium and have been designed for high performance and are excellent quality.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.
RS PRO offers a range of footswitches and accessories to meet all your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
This range of heavy duty foot pedal switches includes:
211-0698 – Momentary
771-9247 – Momentary - 5K potentiometer, DPCO, Snap action - at the start of pedal depression
771-9256 - Momentary - 10K potentiometer, DPCO, Snap action - at start of the pedal depression
Features and Benefits:
Industrial foot switch – both sturdy and durable
Positive break contacts open in the event of contact weld or broken spring
Average life expectancy 1x106 operations
Sealed to IP67 – protected from dust, and waterproof
Operating Temperature: -25°C to +60°C
Ergonomic design and long life expectancy
Yellow colour with a black base
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Standards
EN60204-1/EN 60947-5-1
€ 180,95
€ 180,95 Всеки (ex VAT)
1
€ 180,95
€ 180,95 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 180,95 |
5 - 9 | € 175,52 |
10+ | € 167,93 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
NC/NO
Foot Switch Type
Heavy Duty Foot Switch
Switch Operation
Momentary
Case Material
Die Cast Aluminium
Contact Voltage Rating AC
230V
Contact Voltage Rating DC
24V
Contact Current Rating
6 A @ 500 V ac
Switch Environment
Heavy Duty
IP Rating
IP67
Guard Cover
Yes
Contact Material
Silver
Colour
Yellow
Width
80mm
Length
236mm
Dimensions
236 x 80 x 62mm
Standards Met
EN 60204-1, EN 60947-5-1, IEC 947-5-1, VDE 0660 Part 200
Height
62mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Heavy Duty Un-guarded Foot Switches
RS PRO rugged heavy duty foot switches which are ideal for industrial applications. They are manufactured from die-cast aluminium and have been designed for high performance and are excellent quality.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.
RS PRO offers a range of footswitches and accessories to meet all your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
This range of heavy duty foot pedal switches includes:
211-0698 – Momentary
771-9247 – Momentary - 5K potentiometer, DPCO, Snap action - at the start of pedal depression
771-9256 - Momentary - 10K potentiometer, DPCO, Snap action - at start of the pedal depression
Features and Benefits:
Industrial foot switch – both sturdy and durable
Positive break contacts open in the event of contact weld or broken spring
Average life expectancy 1x106 operations
Sealed to IP67 – protected from dust, and waterproof
Operating Temperature: -25°C to +60°C
Ergonomic design and long life expectancy
Yellow colour with a black base
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Standards
EN60204-1/EN 60947-5-1