Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Modular Enclosure Enclosure Type, 34.4 x 88.8 x 62.8mm, ABS DIN Rail Enclosure

Номер на артикул на RS: 186-2290Марка: RS PRO
brand-logo
Преглед на всички в Корпуси за DIN шина

Технически документи

Спецификации

Brand

RS Pro

Enclosure Type

Modular Enclosure

Body Material

ABS

Length

34.4mm

Width

88.8mm

Dimensions

34.4 x 88.8 x 62.8mm

Height

63mm

Colour

Light Grey

Страна на произход

Poland

Детайли за продукта

RS PRO DIN Rail ABS Enclosures

Our selection of DIN rail enclosures from our trusted and reliable own brand RS PRO offers a variety of durable, airtight enclosures suitable for protecting electrical parts and components. The enclosures are quick and easy to install and are ideal for mounting to a DIN rail in a variety of environments. The DIN rail enclosure is made with a durable and flame-retardant ABS plastic that protects the internal components from dust and moisture. RS PRO DIN rail enclosures are also supplied with blanking and a hook for a quick and easy installation.

Features and Benefits

• Flame retardant ABS plastic
• Durable, airtight and chemical resistant casing to protect electrical parts and components
• Freedom of choice with the internal layout of PCB’s, wires and more
• Neutral light grey colour
• Supplied with a hook, blanking and four screws
• Quick and easy to install
• Compatible with a wide range of applications and environments

Common Applications

These highly durable ABS plastic enclosures are suitable for mounting to a DIN rail in a wide range of applications such as:
• Power breakers
• HVAC
• Network interfaces
• IoT devices
• Condition monitors
• Bus systems

What is a DIN rail enclosure?

DIN rail instrument enclosures provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.

How to mount a DIN rail enclosure

An enclosure designed for a DIN rail can easily be mounted to the rail via a screw or hook, providing quick installation and deinstallation making them a very versatile instrument enclosure.

What is ABS?

ABS or Acrylonitrile Butadiene Styrene is a type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material.

What is an IP rating?

IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust and debris and liquids. The first digit identifies the level of protection from a physical intrusion. The second digit identifies the level of protection from water and other liquids. A lower IP rating (such as IP62 offers protection from dust and splashback of water from a distance whereas a high IP rating such as IP78 can offer complete dustproof protection plus a continuous level of protection underwater.

Are DIN rail enclosures available in other materials?

Enclosures for DIN rails tend to be manufactured using plastic, however, there are also metal enclosures and aluminium enclosures.

Информацията за складовите наличности временно не е налична.

€ 3,25

€ 3,25 Всеки (ex VAT)

RS PRO Modular Enclosure Enclosure Type, 34.4 x 88.8 x 62.8mm, ABS DIN Rail Enclosure

€ 3,25

€ 3,25 Всеки (ex VAT)

RS PRO Modular Enclosure Enclosure Type, 34.4 x 88.8 x 62.8mm, ABS DIN Rail Enclosure
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Enclosure Type

Modular Enclosure

Body Material

ABS

Length

34.4mm

Width

88.8mm

Dimensions

34.4 x 88.8 x 62.8mm

Height

63mm

Colour

Light Grey

Страна на произход

Poland

Детайли за продукта

RS PRO DIN Rail ABS Enclosures

Our selection of DIN rail enclosures from our trusted and reliable own brand RS PRO offers a variety of durable, airtight enclosures suitable for protecting electrical parts and components. The enclosures are quick and easy to install and are ideal for mounting to a DIN rail in a variety of environments. The DIN rail enclosure is made with a durable and flame-retardant ABS plastic that protects the internal components from dust and moisture. RS PRO DIN rail enclosures are also supplied with blanking and a hook for a quick and easy installation.

Features and Benefits

• Flame retardant ABS plastic
• Durable, airtight and chemical resistant casing to protect electrical parts and components
• Freedom of choice with the internal layout of PCB’s, wires and more
• Neutral light grey colour
• Supplied with a hook, blanking and four screws
• Quick and easy to install
• Compatible with a wide range of applications and environments

Common Applications

These highly durable ABS plastic enclosures are suitable for mounting to a DIN rail in a wide range of applications such as:
• Power breakers
• HVAC
• Network interfaces
• IoT devices
• Condition monitors
• Bus systems

What is a DIN rail enclosure?

DIN rail instrument enclosures provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.

How to mount a DIN rail enclosure

An enclosure designed for a DIN rail can easily be mounted to the rail via a screw or hook, providing quick installation and deinstallation making them a very versatile instrument enclosure.

What is ABS?

ABS or Acrylonitrile Butadiene Styrene is a type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material.

What is an IP rating?

IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust and debris and liquids. The first digit identifies the level of protection from a physical intrusion. The second digit identifies the level of protection from water and other liquids. A lower IP rating (such as IP62 offers protection from dust and splashback of water from a distance whereas a high IP rating such as IP78 can offer complete dustproof protection plus a continuous level of protection underwater.

Are DIN rail enclosures available in other materials?

Enclosures for DIN rails tend to be manufactured using plastic, however, there are also metal enclosures and aluminium enclosures.