Технически документи
Спецификации
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
300W
Output Power Intermittent
600W
Output Power Waveform
Modified Sine Wave
Output Connection Type
Universal
Length
195mm
Width
102mm
Depth
55.5mm
Weight
630g
Minimum Temperature
0°C
Output Frequency Range
50/60Hz
Maximum Temperature
+40°C
Special Features
Compact, East to Operate, LED Indicators, Lightweight
Protection Features
Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
Distrelec Product Id
30404958
Страна на произход
China
Детайли за продукта
Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB
Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.
Features & Benefits
Universal UK/Euro output Socket
ON/OFF switch control the inverter by hand
Anodized aluminium case provides durability & max heat dissipation
Two LED indicators on the front panel shows the working and failure state
The inverter is compact, lightweight and easy to operate
Over voltage, Overload, over temperature, Short circuit, reverse Polarity protection
Low voltage alarm & Shutdown
Auto. Reset after being in protected
Soft Start
€ 53,10
€ 53,10 Всеки (ex VAT)
1
€ 53,10
€ 53,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 53,10 |
5 - 9 | € 51,51 |
10 - 24 | € 49,92 |
25 - 49 | € 48,32 |
50+ | € 46,73 |
Технически документи
Спецификации
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
300W
Output Power Intermittent
600W
Output Power Waveform
Modified Sine Wave
Output Connection Type
Universal
Length
195mm
Width
102mm
Depth
55.5mm
Weight
630g
Minimum Temperature
0°C
Output Frequency Range
50/60Hz
Maximum Temperature
+40°C
Special Features
Compact, East to Operate, LED Indicators, Lightweight
Protection Features
Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
Distrelec Product Id
30404958
Страна на произход
China
Детайли за продукта
Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB
Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.
Features & Benefits
Universal UK/Euro output Socket
ON/OFF switch control the inverter by hand
Anodized aluminium case provides durability & max heat dissipation
Two LED indicators on the front panel shows the working and failure state
The inverter is compact, lightweight and easy to operate
Over voltage, Overload, over temperature, Short circuit, reverse Polarity protection
Low voltage alarm & Shutdown
Auto. Reset after being in protected
Soft Start