Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Modified Sine Wave 200W Power Inverter, 24V dc Input, 230V ac Output

Номер на артикул на RS: 816-0021Марка: RS PRO
brand-logo
Преглед на всички в Power Inverters

Технически документи

Спецификации

Brand

RS Pro

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

200W

Output Power Intermittent

400W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Universal

Length

130mm

Width

90mm

Depth

43.7mm

Weight

445g

Minimum Temperature

0°C

Output Frequency Range

50/60Hz

Protection Features

Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection

Special Features

Compact, East to Operate, LED Indicators, Lightweight

Maximum Temperature

+40°C

Страна на произход

China

Детайли за продукта

Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB

Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.

Features & Benefits

• Universal UK/Euro output Socket
• ON/OFF switch control the inverter by hand
• Anodized aluminium case provides durability & max heat dissipation
• Two LED indicators on the front panel shows the working and failure state
• The inverter is compact, lightweight and easy to operate
• Over voltage, Overload, over temperature, Short circuit, reverse Polarity protection
• Low voltage alarm & Shutdown
• Auto. Reset after being in protected
• Soft Start

Информацията за складовите наличности временно не е налична.

€ 45,50

€ 45,50 Всеки (ex VAT)

RS PRO Modified Sine Wave 200W Power Inverter, 24V dc Input, 230V ac Output

€ 45,50

€ 45,50 Всеки (ex VAT)

RS PRO Modified Sine Wave 200W Power Inverter, 24V dc Input, 230V ac Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 45,50
5 - 9€ 44,13
10 - 24€ 42,76
25 - 49€ 41,41
50+€ 40,04

Технически документи

Спецификации

Brand

RS Pro

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

200W

Output Power Intermittent

400W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Universal

Length

130mm

Width

90mm

Depth

43.7mm

Weight

445g

Minimum Temperature

0°C

Output Frequency Range

50/60Hz

Protection Features

Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection

Special Features

Compact, East to Operate, LED Indicators, Lightweight

Maximum Temperature

+40°C

Страна на произход

China

Детайли за продукта

Modified Sine Wave, 100W to 5000W, Universal UK/Euro Output Sockets with USB

Modified sine wave inverters, with universal UK/Euro output socket and USB socket. These modified sine wave inverters come in an anodized aluminium case for durability and maximum heat dissipation. The car power inverter features 2 indicators showing the working and failure state and an ON/OFF switch to control the inverter manually. These modified sine wave inverters come with protections for over voltage, overload, over temperature, short circuit, reverse polarity and low voltage alarm & shutdown.

Features & Benefits

• Universal UK/Euro output Socket
• ON/OFF switch control the inverter by hand
• Anodized aluminium case provides durability & max heat dissipation
• Two LED indicators on the front panel shows the working and failure state
• The inverter is compact, lightweight and easy to operate
• Over voltage, Overload, over temperature, Short circuit, reverse Polarity protection
• Low voltage alarm & Shutdown
• Auto. Reset after being in protected
• Soft Start