RS PRO, Model RS ST20 Socket Tester 30mA 230V ac RS Calibration

Номер на артикул на RS: 136-5739Марка: RS PRO
brand-logo
Преглед на всички в Тестери за гнезда

Технически документи

Спецификации

Brand

RS Pro

Current Rating

30mA

Voltage

230V ac

Calibrated

RSCAL

Earth Loop Impedance Test

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Model Number p

RS ST20

Model Number (p)

RS ST20

Страна на произход

China

Детайли за продукта

RS Pro Mains Socket Tester ST20

The professional socket tester has features that allow quick and safe testing. Compact, ergonomic design with soft finger grip. Vivid LEDs indicate a range of wiring conditions.

Features and Benefits

• Reliable and easy to use
• Clear LED indication of wiring status
• Modern, ergonomic design
• Compact, durable
• Vivid LEDs indicate a range of wiring conditions

Информацията за складовите наличности временно не е налична.

€ 94,30

€ 94,30 Всеки (ex VAT)

RS PRO, Model RS ST20 Socket Tester 30mA 230V ac RS Calibration

Calibration type

€ 94,30

€ 94,30 Всеки (ex VAT)

RS PRO, Model RS ST20 Socket Tester 30mA 230V ac RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Current Rating

30mA

Voltage

230V ac

Calibrated

RSCAL

Earth Loop Impedance Test

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Model Number p

RS ST20

Model Number (p)

RS ST20

Страна на произход

China

Детайли за продукта

RS Pro Mains Socket Tester ST20

The professional socket tester has features that allow quick and safe testing. Compact, ergonomic design with soft finger grip. Vivid LEDs indicate a range of wiring conditions.

Features and Benefits

• Reliable and easy to use
• Clear LED indication of wiring status
• Modern, ergonomic design
• Compact, durable
• Vivid LEDs indicate a range of wiring conditions