Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, Model RS ST10 Socket Tester 11mA 230V ac RS Calibration

Номер на артикул на RS: 136-5738Марка: RS PRO
brand-logo
Преглед на всички в Тестери за гнезда

Технически документи

Спецификации

Brand

RS Pro

Current Rating

11mA

Voltage

230V ac

Calibrated

RSCAL

Earth Loop Impedance Test

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Model Number p

RS ST10

Страна на произход

China

Детайли за продукта

RS Pro Mains Socket Tester ST10

The professional socket tester has features that allow quick and safe testing. Compact, ergonomic design with soft finger grip. Vivid LEDs indicate a range of wiring conditions including: Correct live / neutral reverse, Live / earth reverse and missing earth.

Features and Benefits

• Reliable and easy to use
• Clear LED indication of wiring status
• Modern, ergonomic design
• Compact, durable - designed to safety standard as BS EN 61010
• Vivid LEDs indicate a range of wiring conditions including: Correct live / neutral reverse, Live / earth reverse and missing earth

Информацията за складовите наличности временно не е налична.

€ 90,35

€ 90,35 Всеки (ex VAT)

RS PRO, Model RS ST10 Socket Tester 11mA 230V ac RS Calibration

Calibration type

€ 90,35

€ 90,35 Всеки (ex VAT)

RS PRO, Model RS ST10 Socket Tester 11mA 230V ac RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Current Rating

11mA

Voltage

230V ac

Calibrated

RSCAL

Earth Loop Impedance Test

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Model Number p

RS ST10

Страна на произход

China

Детайли за продукта

RS Pro Mains Socket Tester ST10

The professional socket tester has features that allow quick and safe testing. Compact, ergonomic design with soft finger grip. Vivid LEDs indicate a range of wiring conditions including: Correct live / neutral reverse, Live / earth reverse and missing earth.

Features and Benefits

• Reliable and easy to use
• Clear LED indication of wiring status
• Modern, ergonomic design
• Compact, durable - designed to safety standard as BS EN 61010
• Vivid LEDs indicate a range of wiring conditions including: Correct live / neutral reverse, Live / earth reverse and missing earth