RS PRO Mixer Nozzle, 50ml Bayonet 24 Mixing elements 115mm

Номер на артикул на RS: 512-825Марка: RS PRO
brand-logo
Преглед на всички в Дюзи за смесител

Технически документи

Спецификации

Brand

RS Pro

Supported Adhesive Type

Epoxy

Supported Cartridge Size

50ml

Supported Cartridge Type

Bayonet

Number of Mixing Elements

24

Length

115mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Turbo Square Mixers

Introducing the high-quality static mixing nozzle from RS PRO for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). This static mixing nozzle is designed with a square geometry consists of a series of alternating left- and right-hand elements with intermittent flow inverters which ensures full mixing and a smooth even sealant application. The flow inverters effectively channel the fluids from the walls into the centre of the mixer giving a consistent high-quality mix and reducing adhesive waste. The end of the nozzle can be cut back to increase the bead size of the epoxy applied and the nozzle is constructed from a high-grade, industrial-safe and silicone free polypropylene.

Features and Benefits:

• For use with epoxy, acrylic and methacrylate, adhesives & sealants
• Square mixer profile with intermittent flow inverters providing smooth even application
• Bayonet fitting
• Easy to use and can be cut to alter bead size
• Easy to clean
• Ideal for use instead of traditional mixer dispensers

Typical Applications:

RS PRO mixer nozzles are used by professionals and DIY enthusiasts for a smooth and even application to seal or gap fill with adhesive dispensers such caulking guns. Can be used in many jobs from bathrooms to kitchens.

FAQs:

Does longer nozzle ensure better mixing of components?

No, every nozzle is designed in an optimal way to ensure correct components mixing. The length of a nozzle always depends on the size of the cartridge. Simply, for the bigger cartridge, a longer nozzle is required. Please, always read epoxy manufacturers recommendations before selecting the correct size of the nozzle to make sure your fluids or liquids are optimally combined.

Can this static mixer nozzle be used more than once?

Yes, nozzles can be washed and re-used as many times as it's needed. However, it is recommended to use carefully cleaned mixer nozzles to make sure liquids or fluids are properly mixed together. Before re-using a nozzle please, make sure it's been cleaned properly and the syringe plunger is not blocked by any obstacles.

Може да се интересувате от
RS PRO Adhesive Syringe Gun 50ml
€ 18,91Всеки (ex VAT)
RS PRO Mixer Nozzle, 50ml Bayonet 20 Mixing elements 151mm
€ 1,248Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 8,70

€ 8,70 1 Bag of 10 (ex VAT)

RS PRO Mixer Nozzle, 50ml Bayonet 24 Mixing elements 115mm

€ 8,70

€ 8,70 1 Bag of 10 (ex VAT)

RS PRO Mixer Nozzle, 50ml Bayonet 24 Mixing elements 115mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 8,70
6 - 14€ 8,36
15+€ 8,18
Може да се интересувате от
RS PRO Adhesive Syringe Gun 50ml
€ 18,91Всеки (ex VAT)
RS PRO Mixer Nozzle, 50ml Bayonet 20 Mixing elements 151mm
€ 1,248Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Supported Adhesive Type

Epoxy

Supported Cartridge Size

50ml

Supported Cartridge Type

Bayonet

Number of Mixing Elements

24

Length

115mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Turbo Square Mixers

Introducing the high-quality static mixing nozzle from RS PRO for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). This static mixing nozzle is designed with a square geometry consists of a series of alternating left- and right-hand elements with intermittent flow inverters which ensures full mixing and a smooth even sealant application. The flow inverters effectively channel the fluids from the walls into the centre of the mixer giving a consistent high-quality mix and reducing adhesive waste. The end of the nozzle can be cut back to increase the bead size of the epoxy applied and the nozzle is constructed from a high-grade, industrial-safe and silicone free polypropylene.

Features and Benefits:

• For use with epoxy, acrylic and methacrylate, adhesives & sealants
• Square mixer profile with intermittent flow inverters providing smooth even application
• Bayonet fitting
• Easy to use and can be cut to alter bead size
• Easy to clean
• Ideal for use instead of traditional mixer dispensers

Typical Applications:

RS PRO mixer nozzles are used by professionals and DIY enthusiasts for a smooth and even application to seal or gap fill with adhesive dispensers such caulking guns. Can be used in many jobs from bathrooms to kitchens.

FAQs:

Does longer nozzle ensure better mixing of components?

No, every nozzle is designed in an optimal way to ensure correct components mixing. The length of a nozzle always depends on the size of the cartridge. Simply, for the bigger cartridge, a longer nozzle is required. Please, always read epoxy manufacturers recommendations before selecting the correct size of the nozzle to make sure your fluids or liquids are optimally combined.

Can this static mixer nozzle be used more than once?

Yes, nozzles can be washed and re-used as many times as it's needed. However, it is recommended to use carefully cleaned mixer nozzles to make sure liquids or fluids are properly mixed together. Before re-using a nozzle please, make sure it's been cleaned properly and the syringe plunger is not blocked by any obstacles.

Може да се интересувате от
RS PRO Adhesive Syringe Gun 50ml
€ 18,91Всеки (ex VAT)
RS PRO Mixer Nozzle, 50ml Bayonet 20 Mixing elements 151mm
€ 1,248Each (In a Pack of 10) (ex VAT)