Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Mix Cutting Fluids Refractometer, 18% max, 0% min

Номер на артикул на RS: 877-1781Марка: RS PRODistrelec Article No.: 30391276
brand-logo
Преглед на всички в Рефрактометри

Технически документи

Спецификации

Brand

RS Pro

Refractometer Type

Mix Cutting Fluids

Maximum Measurement

18%

Minimum Measurement

0%

Best Accuracy

±0.1 %

Resolution

0.1 %Brix

Dimensions

96 x 60 x 230mm

Weight

525g

Height

60mm

Length

230mm

Width

96mm

Distrelec Product Id

30391276

Страна на произход

China

Детайли за продукта

RS PRO Mix Cutting Fluids Refractometer

An ideal measurement tool which provides quick analysis of water concentration mixes. This refractometer enables easy and accurate dilution control with a prism screen which possesses a much greater refractive index than the sample solution to be measured.

Features and Benefits:

• Simple to use and re-calibrate
• Ergonomic design with rubber grip
• Calibration adjustment screw
• Quick and accurate measurement
• Easy and accurate dilution control
• 0 -18% Brix scale range
• ±0.1 % accuracy

Accessories include a plastic specimen dropper, calibration adjustment tool and a fitted instrument case.

How does a refractometer work?

Refractometers are instruments used in measuring the index of refraction in liquid, gas and translucent solids. They usually have a prism screen and eye piece with a Brix scale, 2-3 drops of a solution to be measured are added to the prism, the refractometer is then pointed in the direction of a light source. The prism possesses a greater refractive index than the sample solution to be measured. In a weak sample the difference between the refractive index of the solution and the prism is great, therefore the angle of refraction is large on the scale. In a strong sample the opposite is shown, so a smaller angle of refraction on the scale. The prism and sample must both be at the same temperature to ensure accurate results.

Може да се интересувате от
Rocol Grinding Fluids, Mix Cutting Fluids Refractometer
€ 203,32Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 175,92

€ 175,92 Всеки (ex VAT)

RS PRO Mix Cutting Fluids Refractometer, 18% max, 0% min

€ 175,92

€ 175,92 Всеки (ex VAT)

RS PRO Mix Cutting Fluids Refractometer, 18% max, 0% min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Rocol Grinding Fluids, Mix Cutting Fluids Refractometer
€ 203,32Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Refractometer Type

Mix Cutting Fluids

Maximum Measurement

18%

Minimum Measurement

0%

Best Accuracy

±0.1 %

Resolution

0.1 %Brix

Dimensions

96 x 60 x 230mm

Weight

525g

Height

60mm

Length

230mm

Width

96mm

Distrelec Product Id

30391276

Страна на произход

China

Детайли за продукта

RS PRO Mix Cutting Fluids Refractometer

An ideal measurement tool which provides quick analysis of water concentration mixes. This refractometer enables easy and accurate dilution control with a prism screen which possesses a much greater refractive index than the sample solution to be measured.

Features and Benefits:

• Simple to use and re-calibrate
• Ergonomic design with rubber grip
• Calibration adjustment screw
• Quick and accurate measurement
• Easy and accurate dilution control
• 0 -18% Brix scale range
• ±0.1 % accuracy

Accessories include a plastic specimen dropper, calibration adjustment tool and a fitted instrument case.

How does a refractometer work?

Refractometers are instruments used in measuring the index of refraction in liquid, gas and translucent solids. They usually have a prism screen and eye piece with a Brix scale, 2-3 drops of a solution to be measured are added to the prism, the refractometer is then pointed in the direction of a light source. The prism possesses a greater refractive index than the sample solution to be measured. In a weak sample the difference between the refractive index of the solution and the prism is great, therefore the angle of refraction is large on the scale. In a strong sample the opposite is shown, so a smaller angle of refraction on the scale. The prism and sample must both be at the same temperature to ensure accurate results.

Може да се интересувате от
Rocol Grinding Fluids, Mix Cutting Fluids Refractometer
€ 203,32Всеки (ex VAT)