RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard

Технически документи
Спецификации
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Thermocouple
Application
Miniature Connector
Connector Type
Flat Pin
Connection Gender
Male-Female
Plug/Socket
Plug & Socket
Thermocouple Type
T
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Страна на произход
United Kingdom
€ 7,74
€ 7,74 Всеки (ex VAT)
1
€ 7,74
€ 7,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Thermocouple
Application
Miniature Connector
Connector Type
Flat Pin
Connection Gender
Male-Female
Plug/Socket
Plug & Socket
Thermocouple Type
T
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Страна на произход
United Kingdom