RS PRO, Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard
Технически документи
Спецификации
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Miniature Quickwire Connector
Connector Type
Flat Pin
Plug/Socket
Plug
Connection Gender
Male
Thermocouple Type
K
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Детайли за продукта
Miniature Quick Wire Plugs
A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors have flat plug pins and are quick connect versions to allow rapid termination.
Easy 'jab-in' connection for rapid termination
Contacts are polarised to ensure correct connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 4,53
Всеки (ex VAT)
1
€ 4,53
Всеки (ex VAT)
1
Купете в насипно състояние
количество | Единична цена |
---|---|
1 - 4 | € 4,53 |
5 - 9 | € 4,29 |
10+ | € 4,09 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Miniature Quickwire Connector
Connector Type
Flat Pin
Plug/Socket
Plug
Connection Gender
Male
Thermocouple Type
K
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Детайли за продукта
Miniature Quick Wire Plugs
A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors have flat plug pins and are quick connect versions to allow rapid termination.
Easy 'jab-in' connection for rapid termination
Contacts are polarised to ensure correct connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C