RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard

Номер на артикул на RS: 774-7232Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Miniature Quickwire Panel Mount Connector

Connector Type

Quickwire

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

J

Connector Size

Miniature

Mounting Type

Stainless Steel Bracket

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

Детайли за продукта

RS PRO IEC Colour Coded Miniature Quick Wire Panel Mount Thermocouple Socket Connectors

From RS PRO a miniature quick wire in-line panel mount thermocouple socket connector colour coded in accordance with IEC. This female connector features an easy ’jab-in’ wiring connection, simply push in the wire and tighten down the screws!. Stainless steel brackets either side of this connector allow it to be quickly and securely fixed to the panel. This thermocouple connector is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The thermocouple connector housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 200°C. The contacts on this female connector accept flat polarised pins to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.

What is a Thermocouple Connector?

These thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the socket which can then be mated with a miniature thermocouple plug connector.

Features and Benefits

• Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
• IEC colour coding for quick and easy identification
• Accepts polarized flat pin contacts for an accurate connection
• Made from rugged glass-filled thermoplastic
• Stainless steel brackets for quick and secure fitting to the panel
• Able to withstand a high temperature of 220°C
• For use with stranded or solid wires
• Accepts thermocouple cable up to 4mm in diameter
• Quick and easy ’jab-in’ wire termination
• Polarity and thermocouple type clearly marked on housings

Applications

These miniature thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature thermocouple connectors ideal for use even in the most demanding temperature measurement applications.

Accessories

Aluminium faceplates are available for use with these panel mount thermocouple connectors
Stock number 611-8191 (2 way)
Stock number 611-8214 (4 way)
Stock number 611-8208 (6 way)
Stock number 611-8220 (12 way)

€ 8,74

€ 8,74 Всеки (ex VAT)

RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard

€ 8,74

€ 8,74 Всеки (ex VAT)

RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 8,74
5 - 9€ 8,32
10+€ 7,88

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Miniature Quickwire Panel Mount Connector

Connector Type

Quickwire

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

J

Connector Size

Miniature

Mounting Type

Stainless Steel Bracket

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

Детайли за продукта

RS PRO IEC Colour Coded Miniature Quick Wire Panel Mount Thermocouple Socket Connectors

From RS PRO a miniature quick wire in-line panel mount thermocouple socket connector colour coded in accordance with IEC. This female connector features an easy ’jab-in’ wiring connection, simply push in the wire and tighten down the screws!. Stainless steel brackets either side of this connector allow it to be quickly and securely fixed to the panel. This thermocouple connector is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The thermocouple connector housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 200°C. The contacts on this female connector accept flat polarised pins to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.

What is a Thermocouple Connector?

These thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the socket which can then be mated with a miniature thermocouple plug connector.

Features and Benefits

• Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
• IEC colour coding for quick and easy identification
• Accepts polarized flat pin contacts for an accurate connection
• Made from rugged glass-filled thermoplastic
• Stainless steel brackets for quick and secure fitting to the panel
• Able to withstand a high temperature of 220°C
• For use with stranded or solid wires
• Accepts thermocouple cable up to 4mm in diameter
• Quick and easy ’jab-in’ wire termination
• Polarity and thermocouple type clearly marked on housings

Applications

These miniature thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature thermocouple connectors ideal for use even in the most demanding temperature measurement applications.

Accessories

Aluminium faceplates are available for use with these panel mount thermocouple connectors
Stock number 611-8191 (2 way)
Stock number 611-8214 (4 way)
Stock number 611-8208 (6 way)
Stock number 611-8220 (12 way)