Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, BS Standard

Номер на артикул на RS: 611-8163Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Miniature Connector

Connector Type

High Temperature Plastic

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

J

Connector Size

Miniature

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

425°C

Standards Met

BS

Страна на произход

United States

Детайли за продукта

Miniature Thermocouple Connectors - High Temperature Plastic

Thermocouple connectors with heavy duty plastic body made from high strength thermoset plastic. Available in thermocouple types K, N or J.

Thermoset resin bodies
Polarised contacts
All types are colour coded - Brown
Operating temperature +425 °C max. (Intermittent 540 °C max.)

Информацията за складовите наличности временно не е налична.

€ 14,08

€ 14,08 Всеки (ex VAT)

RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, BS Standard

€ 14,08

€ 14,08 Всеки (ex VAT)

RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, BS Standard
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 14,08
5 - 9€ 13,54
10+€ 13,04

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Miniature Connector

Connector Type

High Temperature Plastic

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

J

Connector Size

Miniature

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

425°C

Standards Met

BS

Страна на произход

United States

Детайли за продукта

Miniature Thermocouple Connectors - High Temperature Plastic

Thermocouple connectors with heavy duty plastic body made from high strength thermoset plastic. Available in thermocouple types K, N or J.

Thermoset resin bodies
Polarised contacts
All types are colour coded - Brown
Operating temperature +425 °C max. (Intermittent 540 °C max.)