RS PRO Miniature Push Button Switch, Latching, PCB, 13.6mm Cutout, SPST, 30V dc, IP67

Технически документи
Спецификации
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
PCB
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
30V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
100 mA @ 24 V dc
Contact Material
Gold Over Silver
Contact DC Voltage Rating
24V
Case Colour
Black
Terminal Type
Solder Lug
Страна на произход
China
Детайли за продукта
Sub-Miniature Push Button Switches
This Sub-Miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.
A cap is made from high-quality Polyamide 6/6 with gold over silver plated contact. Push button switches available with threaded bushing or snap in panel mounting.
Operating force: 2N-5N
Contact bounce: 10 ms
Mechanical life: 1000000 cycles
Soldering: 350°C maximum for 5 seconds
Typical applications for this sub-miniature push button switch would be:
Test Equipment
Telecommunications
Networking
Handheld Appliances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 4,41
€ 4,41 Всеки (ex VAT)
Стандарт
1
€ 4,41
€ 4,41 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 4,41 |
10 - 24 | € 4,27 |
25 - 49 | € 4,15 |
50 - 99 | € 3,92 |
100+ | € 3,61 |
Технически документи
Спецификации
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
PCB
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
30V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
100 mA @ 24 V dc
Contact Material
Gold Over Silver
Contact DC Voltage Rating
24V
Case Colour
Black
Terminal Type
Solder Lug
Страна на произход
China
Детайли за продукта
Sub-Miniature Push Button Switches
This Sub-Miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.
A cap is made from high-quality Polyamide 6/6 with gold over silver plated contact. Push button switches available with threaded bushing or snap in panel mounting.
Operating force: 2N-5N
Contact bounce: 10 ms
Mechanical life: 1000000 cycles
Soldering: 350°C maximum for 5 seconds
Typical applications for this sub-miniature push button switch would be:
Test Equipment
Telecommunications
Networking
Handheld Appliances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.