RS PRO Mild Steel Wall Panel Tool Holder

Технически документи
Спецификации
Brand
RS ProTool Storage Type
Tool Hook
Diameter
19mm
Material
Mild Steel
Set Contents
Size 2 Louvered Panel Spigot
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Louvred Panel Spigots
Brought to you under the trusted RS Pro Brand, this selection of square tubular louvre panel spigots and single wire spigots are made from mild steel and have a galvanised finish. An ideal system for wall mounting accessories such as bins, spigots. They are designed to fit louvred panels and support cable reels, or other similar items.
Features and Benefits
The Tubular spigots can handle a 10 kg load
The single wire spigots can handle 1 kg.
Tubular spigots slot into 2 louvres, while the wire spigots use one
Finished epoxy powder coated grey finish
Also available in this range:
Stock No. 374-1489 is a pack of 5 size 1 Spigots.
Stock No. 374-1568 is a pack of 5 size 2 Spigots.
Stock No. 374-1552 is a pack of 5 size 3 Spigots.
Stock No. 374-1546 is a pack of 5 size 4 Spigots.
Stock No. 374-1530 is a pack of 5 size 5 Spigots.
Stock No. 374-1524 is a pack of 10 size 6 Spigots.
Stock No. 374-1518 is a pack of 10 size 7 Spigots.
Stock No. 374-1502 is a pack of 10 size 8 Spigots.
€ 71,79
€ 71,79 1 Lot of 5 (ex VAT)
1
€ 71,79
€ 71,79 1 Lot of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProTool Storage Type
Tool Hook
Diameter
19mm
Material
Mild Steel
Set Contents
Size 2 Louvered Panel Spigot
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Louvred Panel Spigots
Brought to you under the trusted RS Pro Brand, this selection of square tubular louvre panel spigots and single wire spigots are made from mild steel and have a galvanised finish. An ideal system for wall mounting accessories such as bins, spigots. They are designed to fit louvred panels and support cable reels, or other similar items.
Features and Benefits
The Tubular spigots can handle a 10 kg load
The single wire spigots can handle 1 kg.
Tubular spigots slot into 2 louvres, while the wire spigots use one
Finished epoxy powder coated grey finish
Also available in this range:
Stock No. 374-1489 is a pack of 5 size 1 Spigots.
Stock No. 374-1568 is a pack of 5 size 2 Spigots.
Stock No. 374-1552 is a pack of 5 size 3 Spigots.
Stock No. 374-1546 is a pack of 5 size 4 Spigots.
Stock No. 374-1530 is a pack of 5 size 5 Spigots.
Stock No. 374-1524 is a pack of 10 size 6 Spigots.
Stock No. 374-1518 is a pack of 10 size 7 Spigots.
Stock No. 374-1502 is a pack of 10 size 8 Spigots.