Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Microwave Miniature Microwave Detector

Номер на артикул на RS: 796-2069Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Radiation Type

Microwave

Power Source

Mains

Dimensions

39 (Dia.) x 18mm

Weight

20 g, 80 g

Height

18mm

Maximum Frequency

50Hz

Maximum Operating Temperature

+80°C

Plug Type

RJ11

Width

39 (Dia.)mm

Minimum Operating Temperature

-10°C

Страна на произход

United Kingdom

Детайли за продукта

Miniature Microwave Presence Detector

This series of miniature PIR (passive infrared) presence detectors provide automatic control of lighting loads with optional manual control.
Three models are available: premium, direct dim, and analogue dim all of which will switch incandescent, fluorescent and compact fluorescent lighting. The direct dim variant controls DALI or DSI digital dimming ballasts whilst the analogue dim variant controls 1-10V dimming ballasts.
The unit detects movement using a PIR sensor and turns the load on. When an area is no longer occupied the load will switch off after an adjustable time out period.
These units come complete with clips allowing unobtrusive flush mounting into ceiling tiles or solid ceilings.
All functionality is fully programmable using an IR handset.

Microwave Sensor detects movement
Receives commands from an IR handset
Light level sensor measures light level
IP40 rated
Type Class 2

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.

Информацията за складовите наличности временно не е налична.

€ 335,79

€ 335,79 Всеки (ex VAT)

RS PRO Microwave Miniature Microwave Detector

€ 335,79

€ 335,79 Всеки (ex VAT)

RS PRO Microwave Miniature Microwave Detector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Radiation Type

Microwave

Power Source

Mains

Dimensions

39 (Dia.) x 18mm

Weight

20 g, 80 g

Height

18mm

Maximum Frequency

50Hz

Maximum Operating Temperature

+80°C

Plug Type

RJ11

Width

39 (Dia.)mm

Minimum Operating Temperature

-10°C

Страна на произход

United Kingdom

Детайли за продукта

Miniature Microwave Presence Detector

This series of miniature PIR (passive infrared) presence detectors provide automatic control of lighting loads with optional manual control.
Three models are available: premium, direct dim, and analogue dim all of which will switch incandescent, fluorescent and compact fluorescent lighting. The direct dim variant controls DALI or DSI digital dimming ballasts whilst the analogue dim variant controls 1-10V dimming ballasts.
The unit detects movement using a PIR sensor and turns the load on. When an area is no longer occupied the load will switch off after an adjustable time out period.
These units come complete with clips allowing unobtrusive flush mounting into ceiling tiles or solid ceilings.
All functionality is fully programmable using an IR handset.

Microwave Sensor detects movement
Receives commands from an IR handset
Light level sensor measures light level
IP40 rated
Type Class 2

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.