RS PRO Microwave Ceiling Microwave Detector

Технически документи
Спецификации
Brand
RS ProRadiation Type
Microwave
Power Source
Mains
Dimensions
85 (Dia.) x 92mm
Weight
150g
Height
92mm
Maximum Frequency
50Hz
Maximum Operating Temperature
+50°C
Width
85 (Dia.)mm
Minimum Operating Temperature
-10°C
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Ceiling Mounted Microwave Presence Detectors
From RS PRO comes a range of high quality ceiling mounted microwave presence/absence detectors. Manufactured to industry standard these microwave presence/absence detectors have been designed to provide automatic control of lighting loads with optional manual control.
Features and benefits:
- Highly sensitive microwave detector
- Can be used on incandescent, fluorescent and compact fluorescent lighting.
- IP40 rated
- Minimum operating temperature of -10°C and maximum operating temperature of +50°C
- Frequency of 50Hz
- Maximum detection range of 30m
- Unique adjustable sensor head which allows the area of detection to be optimised for the application.
- Using the optional user handset (796-2097), users can control both the output lux levels and lights on/off override. This is achieved through the integral IR sensor in the unit.
Applications
These ceiling mounted microwave detectors have a variety of application use such as:
- Housing
- Tertiary
- Industrial
What is an IP rating?
An IP rating or International Protection rating classifies the degrees of protection provided against the intrusion of solid objects. In this instance, these microwave presence detectors have an IP40 rating which provides protection from tools and small wires greater than 1 millimeter.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Occupancy Lighting Controllers
Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.
€ 460,12
€ 460,12 Всеки (ex VAT)
1
€ 460,12
€ 460,12 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProRadiation Type
Microwave
Power Source
Mains
Dimensions
85 (Dia.) x 92mm
Weight
150g
Height
92mm
Maximum Frequency
50Hz
Maximum Operating Temperature
+50°C
Width
85 (Dia.)mm
Minimum Operating Temperature
-10°C
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Ceiling Mounted Microwave Presence Detectors
From RS PRO comes a range of high quality ceiling mounted microwave presence/absence detectors. Manufactured to industry standard these microwave presence/absence detectors have been designed to provide automatic control of lighting loads with optional manual control.
Features and benefits:
- Highly sensitive microwave detector
- Can be used on incandescent, fluorescent and compact fluorescent lighting.
- IP40 rated
- Minimum operating temperature of -10°C and maximum operating temperature of +50°C
- Frequency of 50Hz
- Maximum detection range of 30m
- Unique adjustable sensor head which allows the area of detection to be optimised for the application.
- Using the optional user handset (796-2097), users can control both the output lux levels and lights on/off override. This is achieved through the integral IR sensor in the unit.
Applications
These ceiling mounted microwave detectors have a variety of application use such as:
- Housing
- Tertiary
- Industrial
What is an IP rating?
An IP rating or International Protection rating classifies the degrees of protection provided against the intrusion of solid objects. In this instance, these microwave presence detectors have an IP40 rating which provides protection from tools and small wires greater than 1 millimeter.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Occupancy Lighting Controllers
Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.