Технически документи
Спецификации
Brand
RS ProMagnification Power
40X
Illuminated
Yes
Battery Operated
Yes
Battery Type
AA
Weight
0.03kg
Dimensions
150 x 25 x 25mm
Length
150mm
Страна на произход
China
Детайли за продукта
Miniature Illuminated
A compact, high quality, illuminated microscope has an ocular and objective optical system (40x magnification), adjustable focus and blue filtered illumination. Housed in an ABS body. Operated by 2 x 1.5V, AA batteries (not supplied).
€ 60,27
€ 60,27 Всеки (ex VAT)
1
€ 60,27
€ 60,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMagnification Power
40X
Illuminated
Yes
Battery Operated
Yes
Battery Type
AA
Weight
0.03kg
Dimensions
150 x 25 x 25mm
Length
150mm
Страна на произход
China
Детайли за продукта
Miniature Illuminated
A compact, high quality, illuminated microscope has an ocular and objective optical system (40x magnification), adjustable focus and blue filtered illumination. Housed in an ABS body. Operated by 2 x 1.5V, AA batteries (not supplied).