Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Metric & Imperial Digital Caliper, Digital Indicator, Magnetic Base Measuring Set

Номер на артикул на RS: 841-2583Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Set Contents

Digital Caliper, Digital Indicator, Magnetic Base

Maximum Dial Indicator Measurement

25mm

Maximum Caliper Measurement

150mm

Accuracy

±0.05 mm

Imperial or Metric

Both

Material

Stainless Steel

Страна на произход

China

Детайли за продукта

RS Digital Caliper, Micrometer & Magnetic Base Set

Professional digital measuring set containing a Digital Caliper, Plunger Indicator and Magnetic Base.

Digital Caliper (150mm)

Electronic Digital Caliper with a hardened Stainless Steel frame and jaws enabling accurate measurement of inside, outside, depth and step.

Metric and imperial measurements
Clear LCD display
Stainless Steel construction
Origin setting
Offsettable zero
Switchable On/Off
0.03mm accuracy
Thumbwheel for fine adjustment
Knurled locking screw
1 x Silver Oxide SR44 Battery

Digital indicator (0 – 25mm)

A professional digital electronic indicator with constant on function. Ideal for general purpose use and particularly suited to continuous testing applications.

When turned off indicator will remember the last reading and display upon start up
14mm digital display
M2.5 diameter ball anvil measuring contact
0.02mm accuracy
Lug back mounting fitted as standard
1 x SR44 Silver Oxide SR44 Battery

Fine Adjustment Magnetic Base (80kg)

Professional, switchable magnetic base with a solid cross arm cable of mounting plunger or lever indicators for precision controlled measurements.

Large ON/OFF switch
Supports Plunger Dial and Lever Indicators via 8mm stem or back lug
Large 80kg magnetic hold
230mm high
Upright post 12mm with a M8 x 1.25 thread
Fine adjustment Solid cross arm 10mm x 150mm
Magnet size 55 x 50 x 60mm

Може да се интересувате от
RS PRO Metric & Imperial Measuring Set
P.O.A.1 Set (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 185,53

€ 185,53 Всеки (ex VAT)

RS PRO Metric & Imperial Digital Caliper, Digital Indicator, Magnetic Base Measuring Set

€ 185,53

€ 185,53 Всеки (ex VAT)

RS PRO Metric & Imperial Digital Caliper, Digital Indicator, Magnetic Base Measuring Set
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Metric & Imperial Measuring Set
P.O.A.1 Set (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Set Contents

Digital Caliper, Digital Indicator, Magnetic Base

Maximum Dial Indicator Measurement

25mm

Maximum Caliper Measurement

150mm

Accuracy

±0.05 mm

Imperial or Metric

Both

Material

Stainless Steel

Страна на произход

China

Детайли за продукта

RS Digital Caliper, Micrometer & Magnetic Base Set

Professional digital measuring set containing a Digital Caliper, Plunger Indicator and Magnetic Base.

Digital Caliper (150mm)

Electronic Digital Caliper with a hardened Stainless Steel frame and jaws enabling accurate measurement of inside, outside, depth and step.

Metric and imperial measurements
Clear LCD display
Stainless Steel construction
Origin setting
Offsettable zero
Switchable On/Off
0.03mm accuracy
Thumbwheel for fine adjustment
Knurled locking screw
1 x Silver Oxide SR44 Battery

Digital indicator (0 – 25mm)

A professional digital electronic indicator with constant on function. Ideal for general purpose use and particularly suited to continuous testing applications.

When turned off indicator will remember the last reading and display upon start up
14mm digital display
M2.5 diameter ball anvil measuring contact
0.02mm accuracy
Lug back mounting fitted as standard
1 x SR44 Silver Oxide SR44 Battery

Fine Adjustment Magnetic Base (80kg)

Professional, switchable magnetic base with a solid cross arm cable of mounting plunger or lever indicators for precision controlled measurements.

Large ON/OFF switch
Supports Plunger Dial and Lever Indicators via 8mm stem or back lug
Large 80kg magnetic hold
230mm high
Upright post 12mm with a M8 x 1.25 thread
Fine adjustment Solid cross arm 10mm x 150mm
Magnet size 55 x 50 x 60mm

Може да се интересувате от
RS PRO Metric & Imperial Measuring Set
P.O.A.1 Set (ex VAT)