RS PRO Metric & Imperial Dial Caliper, Micrometer, Rule Measuring Set

Номер на артикул на RS: 841-2527Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Set Contents

Dial Caliper, Micrometer, Rule

Maximum Micrometer Measurement

25mm

Maximum Caliper Measurement

150mm

Accuracy

±0.02 mm

Imperial or Metric

Both

Material

Stainless Steel

Страна на произход

China

Детайли за продукта

RS Dial Caliper, Micrometer & Rule Set

Professional 3 piece measuring kit supplied in a compact lockable case with pre-cut protective foam.

Dial Caliper (150mm)

Dial Caliper for general workshop and machine shop use with depth rod.

Outside, Inside, Step and Depth measurement
The dial rotates and can be locked for zero adjustment
Thumbwheel for ease of operation
Knurled lockscrew locks jaws as required
±0.02mm accuracy

Mechanical Micrometer (0 – 25mm)

Mechanical Micrometer for accurate precise measurement of engineering components.

Micro fine graduations for highly accurate measurements
Tungsten Carbide measuring faces
Spindle locking lever
Ratchet stop
±0.04mm accuracy

Steel Metric/ Imperial Rule (150mm)

19mm double sided Rule with one side displaying inch scale and the other in mm.

Hardened, tempered Steel construction
Rounded end with drilled hanging hole for easy storage
Non glare Satin Chrome finish

Може да се интересувате от

€ 147,14

€ 147,14 Всеки (ex VAT)

RS PRO Metric & Imperial Dial Caliper, Micrometer, Rule Measuring Set

€ 147,14

€ 147,14 Всеки (ex VAT)

RS PRO Metric & Imperial Dial Caliper, Micrometer, Rule Measuring Set

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Set Contents

Dial Caliper, Micrometer, Rule

Maximum Micrometer Measurement

25mm

Maximum Caliper Measurement

150mm

Accuracy

±0.02 mm

Imperial or Metric

Both

Material

Stainless Steel

Страна на произход

China

Детайли за продукта

RS Dial Caliper, Micrometer & Rule Set

Professional 3 piece measuring kit supplied in a compact lockable case with pre-cut protective foam.

Dial Caliper (150mm)

Dial Caliper for general workshop and machine shop use with depth rod.

Outside, Inside, Step and Depth measurement
The dial rotates and can be locked for zero adjustment
Thumbwheel for ease of operation
Knurled lockscrew locks jaws as required
±0.02mm accuracy

Mechanical Micrometer (0 – 25mm)

Mechanical Micrometer for accurate precise measurement of engineering components.

Micro fine graduations for highly accurate measurements
Tungsten Carbide measuring faces
Spindle locking lever
Ratchet stop
±0.04mm accuracy

Steel Metric/ Imperial Rule (150mm)

19mm double sided Rule with one side displaying inch scale and the other in mm.

Hardened, tempered Steel construction
Rounded end with drilled hanging hole for easy storage
Non glare Satin Chrome finish

Може да се интересувате от