RS PRO Metallic Nickel Plated Brass Cable Gland, PG29 Thread, 18mm min., 25mm max., IP68

Технически документи
Спецификации
Brand
RS ProThread Size
PG29
Maximum Cable Diameter
25mm
Minimum Cable Diameter
18mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Страна на произход
China
€ 38,72
€ 38,72 1 Bag of 5 (ex VAT)
1
€ 38,72
€ 38,72 1 Bag of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThread Size
PG29
Maximum Cable Diameter
25mm
Minimum Cable Diameter
18mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Страна на произход
China