RS PRO Metallic Nickel Plated Brass Cable Gland, M16 Thread, 4mm min., 8mm max., IP68

Технически документи
Спецификации
Brand
RS ProThread Size
M16
Maximum Cable Diameter
8mm
Minimum Cable Diameter
4mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Series
Skintop�
Страна на произход
China
€ 9,96
€ 9,96 Всеки (ex VAT)
1
€ 9,96
€ 9,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThread Size
M16
Maximum Cable Diameter
8mm
Minimum Cable Diameter
4mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Series
Skintop�
Страна на произход
China