Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Metal Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.8mm Tab Size

Номер на артикул на RS: 270-7613Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

PCB Tab

Gender

Male

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Uninsulated

Termination Method

Stud

Colour

Metal

Contact Material

Brass

Contact Plating

Tin

Shrouded/Unshrouded

Unshrouded

Overall Length

17.5mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Uninsulated Male Spade Connectors

Introducing the RS PRO uninsulated male spade connectors. These terminals are designed to ensure a seamless connection every time. With their tab-like extensions, these terminals are ready to accept female connectors. Whether you prefer using spade connectors or soldering wires, our terminals are ready to mate with them effortlessly.
But that's not all - the opposite end of the terminal is specifically designed to be mounted onto a threaded stud. Simply use a nut to secure it in place, and you're good to go, no more loose connections just peace of mind.

Информацията за складовите наличности временно не е налична.

€ 77,84

€ 0,078 Each (In a Bag of 1000) (ex VAT)

RS PRO Metal Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.8mm Tab Size

€ 77,84

€ 0,078 Each (In a Bag of 1000) (ex VAT)

RS PRO Metal Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.8mm Tab Size
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
1000 - 4000€ 0,078€ 77,84
5000 - 9000€ 0,068€ 68,26
10000+€ 0,06€ 59,88

Технически документи

Спецификации

Brand

RS Pro

Type

PCB Tab

Gender

Male

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Uninsulated

Termination Method

Stud

Colour

Metal

Contact Material

Brass

Contact Plating

Tin

Shrouded/Unshrouded

Unshrouded

Overall Length

17.5mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Uninsulated Male Spade Connectors

Introducing the RS PRO uninsulated male spade connectors. These terminals are designed to ensure a seamless connection every time. With their tab-like extensions, these terminals are ready to accept female connectors. Whether you prefer using spade connectors or soldering wires, our terminals are ready to mate with them effortlessly.
But that's not all - the opposite end of the terminal is specifically designed to be mounted onto a threaded stud. Simply use a nut to secure it in place, and you're good to go, no more loose connections just peace of mind.